Filter Your Search
1 - 10 of 1,325 results
|
UM3206A
United Microelectronics Corporation
|
Check for Price | Obsolete | DIE | 32.768 KHZ | 1.65 V | LCD TIMER | PARKING ALARM TIMER; PILLBOX TIMER; KITCHEN TIMER | COLON FLASH | YES | NO | DIGITAL | NO | 3 µA | 1.2 V | COMMERCIAL | X-XUUC-N30 | Not Qualified | 60 °C | -20 °C | 30 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | UNITED MICROELECTRONICS CORP | DIE, | unknown | 8542.39.00.01 | ||||||||||||||||
|
MM5375ABN
Texas Instruments
|
Check for Price | No | Obsolete | DIP | MOS | OTHER | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -25 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
PCA1532T
Philips Semiconductors
|
Check for Price | No | Transferred | DFP | CMOS | COMMERCIAL | R-PDFP-F8 | Not Qualified | e0 | 60 °C | -10 °C | 8 | PLASTIC/EPOXY | FL8,.15 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | DFP, FL8,.15 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
PCA1485T
NXP Semiconductors
|
Check for Price | Obsolete | DFP | 32.768 KHZ | 2.5 V | STEPPING MOTOR WATCH | WRIST WATCH | NO | YES | ANALOG | YES | 600 nA | 1.2 V | COMMERCIAL | R-PDFP-F8 | Not Qualified | 60 °C | -10 °C | 8 | PLASTIC/EPOXY | DIE OR CHIP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | NXP SEMICONDUCTORS | DFP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
PCA1611T
NXP Semiconductors
|
Check for Price | Obsolete | DFP | 32.768 KHZ | 2.5 V | STEPPING MOTOR WATCH | WRIST WATCH | NO | NO | ANALOG | YES | 600 nA | 1.2 V | COMMERCIAL | R-PDFP-F8 | Not Qualified | 60 °C | -10 °C | 8 | PLASTIC/EPOXY | DIE OR CHIP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | NXP SEMICONDUCTORS | DFP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
NJU6301AM(T1)
New Japan Radio Co Ltd
|
Check for Price | Obsolete | SOP | STEPPING MOTOR CLOCK | S-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5 mm | 5 mm | 1.9 mm | NEW JAPAN RADIO CO LTD | SOP, | unknown | SOIC | 8 | |||||||||||||||||||||||||
|
MM5382N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | MOS | OTHER | R-PDIP-T40 | Not Qualified | e0 | 70 °C | -25 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MM5376AAN
Texas Instruments
|
Check for Price | No | Obsolete | DIP | MOS | OTHER | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
PCA1624T
NXP Semiconductors
|
Check for Price | Obsolete | DFP | 32.768 KHZ | 2.5 V | STEPPING MOTOR WATCH | WRIST WATCH | NO | NO | ANALOG | YES | 600 nA | 1.2 V | COMMERCIAL | R-PDFP-F8 | Not Qualified | 60 °C | -10 °C | 8 | PLASTIC/EPOXY | DIE OR CHIP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | NXP SEMICONDUCTORS | DFP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
E1466D-HO
Atmel Corporation
|
Check for Price | No | Obsolete | 32.768 KHZ | 2.2 V | STEPPING MOTOR WATCH | CMOS | ANALOG CLOCK | NO | NO | ANALOG | YES | 1 | 5 µA | 1.1 V | COMMERCIAL | X-XUUC-N12 | Not Qualified | 1 | 70 °C | -20 °C | 225 | NOT SPECIFIED | 12 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | ATMEL CORP | , | unknown |