Parametric results for: ICM7050A under Clock ICs

Filter Your Search

1 - 10 of 1,325 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
UM3206A
United Microelectronics Corporation
Check for Price Obsolete DIE 32.768 KHZ 1.65 V LCD TIMER PARKING ALARM TIMER; PILLBOX TIMER; KITCHEN TIMER COLON FLASH YES NO DIGITAL NO 3 µA 1.2 V COMMERCIAL X-XUUC-N30 Not Qualified 60 °C -20 °C 30 UNSPECIFIED DIE OR CHIP UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER UNITED MICROELECTRONICS CORP DIE, unknown 8542.39.00.01
MM5375ABN
Texas Instruments
Check for Price No Obsolete DIP MOS OTHER R-PDIP-T24 Not Qualified e0 70 °C -25 °C 24 PLASTIC/EPOXY DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP24,.6 unknown 8542.39.00.01
PCA1532T
Philips Semiconductors
Check for Price No Transferred DFP CMOS COMMERCIAL R-PDFP-F8 Not Qualified e0 60 °C -10 °C 8 PLASTIC/EPOXY FL8,.15 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL PHILIPS SEMICONDUCTORS DFP, FL8,.15 unknown 8542.39.00.01
PCA1485T
NXP Semiconductors
Check for Price Obsolete DFP 32.768 KHZ 2.5 V STEPPING MOTOR WATCH WRIST WATCH NO YES ANALOG YES 600 nA 1.2 V COMMERCIAL R-PDFP-F8 Not Qualified 60 °C -10 °C 8 PLASTIC/EPOXY DIE OR CHIP RECTANGULAR FLATPACK YES FLAT DUAL NXP SEMICONDUCTORS DFP, unknown 8542.39.00.01
PCA1611T
NXP Semiconductors
Check for Price Obsolete DFP 32.768 KHZ 2.5 V STEPPING MOTOR WATCH WRIST WATCH NO NO ANALOG YES 600 nA 1.2 V COMMERCIAL R-PDFP-F8 Not Qualified 60 °C -10 °C 8 PLASTIC/EPOXY DIE OR CHIP RECTANGULAR FLATPACK YES FLAT DUAL NXP SEMICONDUCTORS DFP, unknown 8542.39.00.01
NJU6301AM(T1)
New Japan Radio Co Ltd
Check for Price Obsolete SOP STEPPING MOTOR CLOCK S-PDSO-G8 Not Qualified 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE YES GULL WING 1.27 mm DUAL 5 mm 5 mm 1.9 mm NEW JAPAN RADIO CO LTD SOP, unknown SOIC 8
MM5382N/B+
National Semiconductor Corporation
Check for Price No Obsolete DIP MOS OTHER R-PDIP-T40 Not Qualified e0 70 °C -25 °C 40 PLASTIC/EPOXY DIP40,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP40,.6 unknown 8542.39.00.01
MM5376AAN
Texas Instruments
Check for Price No Obsolete DIP MOS OTHER R-PDIP-T28 Not Qualified e0 70 °C -25 °C 28 PLASTIC/EPOXY DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP28,.6 unknown 8542.39.00.01
PCA1624T
NXP Semiconductors
Check for Price Obsolete DFP 32.768 KHZ 2.5 V STEPPING MOTOR WATCH WRIST WATCH NO NO ANALOG YES 600 nA 1.2 V COMMERCIAL R-PDFP-F8 Not Qualified 60 °C -10 °C 8 PLASTIC/EPOXY DIE OR CHIP RECTANGULAR FLATPACK YES FLAT DUAL NXP SEMICONDUCTORS DFP, unknown 8542.39.00.01
E1466D-HO
Atmel Corporation
Check for Price No Obsolete 32.768 KHZ 2.2 V STEPPING MOTOR WATCH CMOS ANALOG CLOCK NO NO ANALOG YES 1 5 µA 1.1 V COMMERCIAL X-XUUC-N12 Not Qualified 1 70 °C -20 °C 225 NOT SPECIFIED 12 UNSPECIFIED UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER ATMEL CORP , unknown