Filter Your Search
1 - 10 of 1,325 results
|
E1469D
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | CMOS | COMMERCIAL | Not Qualified | 70 °C | -20 °C | DIE OR CHIP | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
CF5761EA
Nippon Precision Circuits Inc
|
Check for Price | Yes | Transferred | CMOS | COMMERCIAL EXTENDED | Not Qualified | 80 °C | -30 °C | DIE OR CHIP | NIPPON PRECISION CIRCUITS INC | unknown | 8542.39.00.01 | , DIE OR CHIP | |||||||||||||||||||||||||||||||
|
CDP68HC68T3M
Harris Semiconductor
|
Check for Price | Obsolete | SOP | LCD TIMER | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | SOP, | |||||||||||||||||||||||||||
|
MC14478P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | DIP | CMOS | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | DIP, DIP40,.6 | |||||||||||||||||||
|
E1217X-VF
Microchip Technology Inc
|
Check for Price | No | Obsolete | DIE | 32.768 KHZ | STEPPING MOTOR WATCH | CMOS | ANALOG WATCH | NO | NO | ANALOG | NO | 1 | 300 nA | COMMERCIAL | R-XUUC-N8 | Not Qualified | 1 | 70 °C | -20 °C | 8 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | unknown | 8542.39.00.01 | DIE, DIE OR CHIP | ||||||||||||
|
MM5376ADN
Texas Instruments
|
Check for Price | No | Obsolete | DIP | MOS | OTHER | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP28,.6 | |||||||||||||||||||
|
MM5376AGN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | MOS | OTHER | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP28,.6 | |||||||||||||||||||
|
NJU6301TM-(TE3)
New Japan Radio Co Ltd
|
Check for Price | Obsolete | SOP | 32.768 KHZ | 2 V | STEPPING MOTOR CLOCK | YES | NO | ANALOG | NO | 2 µA | 1.1 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5 mm | 5 mm | 2 mm | NEW JAPAN RADIO CO LTD | unknown | 8542.39.00.01 | SOP, | SOIC | 8 | ||||||||||
|
CF5760DA
Seiko NPC Corporation
|
Check for Price | Yes | Contact Manufacturer | CMOS | COMMERCIAL EXTENDED | Not Qualified | 80 °C | -30 °C | DIE OR CHIP | SEIKO NPC CORP | unknown | 8542.39.00.01 | , DIE OR CHIP | |||||||||||||||||||||||||||||||
|
E1242-E
Atmel Corporation
|
Check for Price | No | Transferred | CMOS | COMMERCIAL | Not Qualified | 70 °C | -20 °C | DIE OR CHIP | ATMEL CORP | compliant | 8542.39.00.01 | , DIE OR CHIP |