Filter Your Search
41 - 50 of 1,325 results
|
SA.45SCSAC-001
Symmetricom Inc
|
Check for Price | Transferred | DIP | COMMERCIAL | R-PDIP-T9 | Not Qualified | 70 °C | -10 °C | 9 | PLASTIC/EPOXY | DIP9/12,1.3,200 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 5.08 mm | DUAL | SYMMETRICOM INC | DIP, DIP9/12,1.3,200 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
S4003D
AMI Semiconductor
|
Check for Price | No | Obsolete | DIP | OTHER | R-XDIP-T40 | Not Qualified | e0 | 95 °C | 40 | CERAMIC | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AMI SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SC8560S
Hangzhou Silan Microelectronics CO LTD
|
Check for Price | Yes | Contact Manufacturer | SOP | OTHER | R-PDSO-G28 | Not Qualified | 70 °C | -30 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | HANGZHOU SILAN MICROELECTRONICS CO LTD | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
MM5376AGN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | MOS | OTHER | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
PCA1675T
NXP Semiconductors
|
Check for Price | Obsolete | DFP | 32.768 KHZ | 3.5 V | STEPPING MOTOR WATCH | WRIST WATCH | NO | NO | ANALOG | NO | 480 nA | 1.2 V | COMMERCIAL | R-PDFP-F8 | Not Qualified | 60 °C | -10 °C | 8 | PLASTIC/EPOXY | DIE OR CHIP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | NXP SEMICONDUCTORS | DFP, | unknown | 8542.39.00.01 | |||||||||||||
|
MC14478PDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | DIP | CMOS | INDUSTRIAL | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC14478PDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | DIP | CMOS | INDUSTRIAL | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
UM5221C-0118
United Microelectronics Corporation
|
Check for Price | Obsolete | DIP | 32.768 KHZ | 3.4 V | LCD WATCH | TALKING CLOCK | YES | NO | DIGITAL | NO | 1 | 800 µA | 2.4 V | COMMERCIAL EXTENDED | R-PDIP-T48 | Not Qualified | 75 °C | -20 °C | 48 | PLASTIC/EPOXY | DIP48,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | UNITED MICROELECTRONICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||
|
NJU6302AM(TE2)
New Japan Radio Co Ltd
|
Check for Price | Obsolete | SOP | STEPPING MOTOR CLOCK | S-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5 mm | 5 mm | 1.9 mm | NEW JAPAN RADIO CO LTD | SOP, | unknown | SOIC | 8 | |||||||||||||||||||||
|
PCA1673T
NXP Semiconductors
|
Check for Price | Obsolete | DFP | 32.768 KHZ | 3.5 V | STEPPING MOTOR WATCH | WRIST WATCH | NO | NO | ANALOG | NO | 480 nA | 1.2 V | COMMERCIAL | R-PDFP-F8 | Not Qualified | 60 °C | -10 °C | 8 | PLASTIC/EPOXY | DIE OR CHIP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | NXP SEMICONDUCTORS | DFP, | unknown | 8542.39.00.01 |