Filter Your Search
41 - 50 of 1,325 results
|
UM5221C-0114
United Microelectronics Corporation
|
Check for Price | Obsolete | 32.768 KHZ | 3.4 V | LCD WATCH | TALKING CLOCK | YES | NO | DIGITAL | NO | 1 | 800 µA | 2.4 V | COMMERCIAL EXTENDED | R-PDIP-T48 | Not Qualified | 75 °C | -20 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | UNITED MICROELECTRONICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||
|
C1933-1
RCL Semiconductors Ltd
|
Check for Price | Contact Manufacturer | CMOS | COMMERCIAL | Not Qualified | 70 °C | -20 °C | DIE OR CHIP | RCL SEMICONDUCTORS LTD | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
MC14440LDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | DIP | CMOS | INDUSTRIAL | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MM5377N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | MOS | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
E1467D-E2
Atmel Corporation
|
Check for Price | No | Obsolete | DIE | 32.768 KHZ | 2.2 V | STEPPING MOTOR CLOCK | CMOS | ANALOG CLOCK | YES | NO | ANALOG | YES | 1 | 3 µA | 1.1 V | COMMERCIAL | R-XUUC-N13 | Not Qualified | 70 °C | -20 °C | 13 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ATMEL CORP | DIE, DIE OR CHIP | compliant | 8542.39.00.01 | ||||||||||
![]() |
PCF1178CU
NXP Semiconductors
|
Check for Price | Active | DIE | 4.194304 MHZ | 6 V | LCD CLOCK | CMOS | CAR CLOCK | COLON FLASH | NO | NO | DIGITAL | NO | 1 | 3 V | INDUSTRIAL | R-XUUC-N28 | Not Qualified | 85 °C | -40 °C | 28 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | NXP SEMICONDUCTORS | DIE-28 | unknown | 8542.39.00.01 | DIE | 28 | ||||||||||
|
MM5375ABN
Texas Instruments
|
Check for Price | No | Obsolete | DIP | MOS | OTHER | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -25 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
E1217X-B-DIT
Atmel Corporation
|
Check for Price | Obsolete | CMOS | COMMERCIAL | Not Qualified | 70 °C | -20 °C | DIE OR CHIP | ATMEL CORP | , DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
JTMP0350-0011S
Toshiba America Electronic Components
|
Check for Price | Obsolete | DIE | LCD WATCH | X-XUUC-N60 | Not Qualified | 60 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TOSHIBA CORP | DIE, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
![]() |
E1217X-VE
Atmel Corporation
|
Check for Price | No | No | Transferred | DIE | 32.768 KHZ | STEPPING MOTOR WATCH | CMOS | ANALOG WATCH | NO | NO | ANALOG | NO | 1 | 300 nA | COMMERCIAL | R-XUUC-N8 | Not Qualified | 1 | 70 °C | -20 °C | 8 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ATMEL CORP | DIE, DIE OR CHIP | compliant | 8542.39.00.01 | DIE | 8 |