Filter Your Search
41 - 50 of 1,325 results
|
MM53124N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | CMOS | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MM53124N
Texas Instruments
|
Check for Price | No | Obsolete | DIP | CMOS | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
E1217X-VC
Temic Semiconductors
|
Check for Price | Transferred | DIE | 32.768 KHZ | STEPPING MOTOR WATCH | CMOS | ANALOG WATCH | NO | NO | ANALOG | YES | 1 | 300 nA | COMMERCIAL | R-XUUC-N8 | Not Qualified | 70 °C | -20 °C | 8 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | TEMIC SEMICONDUCTORS | DIE-8 | unknown | 8542.39.00.01 | |||||||||||||
![]() |
NJU6301YM-(T2)
New Japan Radio Co Ltd
|
Check for Price | Obsolete | SOP | 32.768 KHZ | 2 V | STEPPING MOTOR CLOCK | YES | NO | ANALOG | NO | 2 µA | 1.1 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5 mm | 5 mm | 2 mm | NEW JAPAN RADIO CO LTD | SOP, | unknown | 8542.39.00.01 | SOIC | 8 | |||||||||
![]() |
PCA1532P
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 32.768 KHZ | STEPPING MOTOR CLOCK | CMOS | NO | NO | 1 | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3/e4 | 60 °C | -10 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | PLASTIC, DIP-8 | compliant | 8542.39.00.01 | DIP | 8 | ||||||||||||
|
PCA1465T
NXP Semiconductors
|
Check for Price | Obsolete | DFP | 32.768 KHZ | 2.5 V | STEPPING MOTOR WATCH | WRIST WATCH | NO | ANALOG | YES | 600 nA | 1.2 V | COMMERCIAL | R-PDFP-F8 | Not Qualified | 60 °C | -10 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | NXP SEMICONDUCTORS | DFP, | unknown | 8542.39.00.01 | |||||||||||||||
|
3817APC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC14478PDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | DIP | CMOS | INDUSTRIAL | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC14478PDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | DIP | CMOS | INDUSTRIAL | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
UM5221C-0118
United Microelectronics Corporation
|
Check for Price | Obsolete | 32.768 KHZ | 3.4 V | LCD WATCH | TALKING CLOCK | YES | NO | DIGITAL | NO | 1 | 800 µA | 2.4 V | COMMERCIAL EXTENDED | R-PDIP-T48 | Not Qualified | 75 °C | -20 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | UNITED MICROELECTRONICS CORP | , | unknown | 8542.39.00.01 |