Filter Your Search
31 - 40 of 1,325 results
|
MM5371N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | MOS | OTHER | R-PDIP-T28 | e0 | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MM5371N/A+
Texas Instruments
|
Check for Price | No | Obsolete | DIP | MOS | OTHER | R-PDIP-T28 | e0 | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CF5760CC
Nippon Precision Circuits Inc
|
Check for Price | Yes | Transferred | CMOS | COMMERCIAL EXTENDED | Not Qualified | 80 °C | -30 °C | DIE OR CHIP | NIPPON PRECISION CIRCUITS INC | , DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
CD22012H
RCA
|
Check for Price | No | Obsolete | DIP | MOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP8,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
KS5212M1
Samsung Semiconductor
|
Check for Price | No | Obsolete | DIP | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 65 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP8,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
PCA1628U
NXP Semiconductors
|
Check for Price | Active | DIE | 32.768 KHZ | 2.5 V | STEPPING MOTOR WATCH | CMOS | WRIST WATCH | NO | YES | ANALOG | NO | 1 | 600 nA | 1.2 V | COMMERCIAL | R-XUUC-N8 | Not Qualified | 60 °C | -10 °C | 8 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | NXP SEMICONDUCTORS | DIE-8 | unknown | 8542.39.00.01 | DIE | 8 | |||||||
|
MM5397N/A+
Texas Instruments
|
Check for Price | No | Obsolete | DIP | MOS | OTHER | R-PDIP-T40 | e0 | 70 °C | -25 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||||||||||||||
|
PCA2001U/AC/1
NXP Semiconductors
|
Check for Price | Obsolete | DIE | 32.768 KHZ | 3.6 V | STEPPING MOTOR WATCH | CMOS | WRIST WATCH | NO | NO | ANALOG | NO | 1 | 1.1 V | COMMERCIAL | R-XUUC-N8 | Not Qualified | 60 °C | -10 °C | 8 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | NXP SEMICONDUCTORS | DIE, | unknown | 8542.39.00.01 | DIE | 8 | ||||||||
|
090-00218-001
Symmetricom Inc
|
Check for Price | Transferred | DIP | COMMERCIAL | R-PDIP-T9 | Not Qualified | 70 °C | -10 °C | 9 | PLASTIC/EPOXY | DIP9/12,1.3,200 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 5.08 mm | DUAL | SYMMETRICOM INC | DIP-9 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
PCA2001U/10AC/1
NXP Semiconductors
|
Check for Price | Active | DIE | 32.768 KHZ | 3.6 V | STEPPING MOTOR WATCH | CMOS | WRIST WATCH | NO | NO | ANALOG | NO | 1 | 1.1 V | COMMERCIAL | R-XUUC-N8 | Not Qualified | 60 °C | -10 °C | 8 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | NXP SEMICONDUCTORS | DIE, | unknown | 8542.39.00.01 | DIE | 8 |