Filter Your Search
11 - 20 of 1,325 results
|
3817APC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MM5382N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | MOS | OTHER | R-PDIP-T40 | Not Qualified | e0 | 70 °C | -25 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||||||||||||||
|
KS5212S3
Samsung Semiconductor
|
Check for Price | No | Obsolete | DIP | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 65 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP8,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
PCA2002U/10AA/1,00
NXP Semiconductors
|
Check for Price | Obsolete | DIE | 32.768 KHZ | 1.36 V | STEPPING MOTOR WATCH | CMOS | WRIST WATCH | NO | ANALOG | YES | 1 | 1.1 V | COMMERCIAL | R-XUUC-N8 | Not Qualified | 60 °C | -10 °C | 8 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | NXP SEMICONDUCTORS | DIE-8 | unknown | NAU000 | |||||||||||
![]() |
PCA1628U
NXP Semiconductors
|
Check for Price | Active | DIE | 32.768 KHZ | 2.5 V | STEPPING MOTOR WATCH | CMOS | WRIST WATCH | NO | YES | ANALOG | NO | 1 | 600 nA | 1.2 V | COMMERCIAL | R-XUUC-N8 | Not Qualified | 60 °C | -10 °C | 8 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | NXP SEMICONDUCTORS | DIE-8 | unknown | 8542.39.00.01 | DIE | 8 | ||||||||
|
090-00218-001
Symmetricom Inc
|
Check for Price | Transferred | DIP | COMMERCIAL | R-PDIP-T9 | Not Qualified | 70 °C | -10 °C | 9 | PLASTIC/EPOXY | DIP9/12,1.3,200 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 5.08 mm | DUAL | SYMMETRICOM INC | DIP-9 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MM53113N
Texas Instruments
|
Check for Price | No | Obsolete | DIP | MOS | OTHER | R-PDIP-T40 | Not Qualified | e0 | 70 °C | -25 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||||||||||||||
|
KS5212M4
Samsung Semiconductor
|
Check for Price | No | Obsolete | DIP | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 65 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP8,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
E1217X-VC
Temic Semiconductors
|
Check for Price | Transferred | DIE | 32.768 KHZ | STEPPING MOTOR WATCH | CMOS | ANALOG WATCH | NO | NO | ANALOG | YES | 1 | 300 nA | COMMERCIAL | R-XUUC-N8 | Not Qualified | 70 °C | -20 °C | 8 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | TEMIC SEMICONDUCTORS | DIE-8 | unknown | 8542.39.00.01 | |||||||||||
![]() |
JT9626-AS
Toshiba America Electronic Components
|
Check for Price | Obsolete | DIE | 32.768 KHZ | 2 V | LCD WATCH | CMOS | CHRONOGRAPH WATCH | YES | NO | DIGITAL | NO | 1 | 1.25 V | COMMERCIAL | R-XUUC-N51 | Not Qualified | e0 | 60 °C | -10 °C | 51 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | TOSHIBA CORP | DIE, DIE OR CHIP | unknown | 8542.39.00.01 | DIE | 51 |