Parametric results for: W523A008 under Audio Synthesizer ICs

Filter Your Search

11 - 20 of 13,685 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
ISD4002-180ED
Winbond Electronics Corp
Check for Price No Obsolete TSOP1 SPEECH SYNTHESIZER WITH RCDG CMOS 1 ROM 180 s 40 mA 3.3 V 2.7 V COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C -20 °C 28 PLASTIC/EPOXY TSSOP28,.53,22 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 550 µm DUAL 8 mm 11.8 mm 1.2 mm WINBOND ELECTRONICS CORP TSOP TSOP1, TSSOP28,.53,22 28 unknown 8542.39.00.01
UM5106BH-7Z01
United Microelectronics Corporation
Check for Price Obsolete DIE SPEECH SYNTHESIZER 1 MASK ROM 6 s 5.1 V 2.4 V COMMERCIAL X-XUUC-N22 Not Qualified 60 °C -10 °C 22 UNSPECIFIED DIE OR CHIP UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER UNITED MICROELECTRONICS CORP DIE, unknown 8542.39.00.01
UM5003D-9A
United Microelectronics Corporation
Check for Price Obsolete DIP SPEECH SYNTHESIZER 1 MASK ROM 3 s 5.5 V 2.4 V COMMERCIAL R-PDIP-T14 Not Qualified 60 °C -10 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL UNITED MICROELECTRONICS CORP , unknown 8542.39.00.01
BU2907F-T1
ROHM Semiconductor
Check for Price Obsolete SOP TONE/MUSIC SYNTHESIZER MELODY IC 1 4 V 2 V R-PDSO-G18 Not Qualified 18 PLASTIC/EPOXY SOP18,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 5.4 mm 11.2 mm 1.9 mm ROHM CO LTD SOIC SOP, 18 unknown 8542.39.00.01
ISD4003-08MPYI
Nuvoton Technology Corp
Check for Price Active DIP SPEECH SYNTHESIZER WITH RCDG CMOS 1 FLASH 480 s 3.3 V 2.7 V INDUSTRIAL R-PDIP-T28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY DIP28,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 15.24 mm 36.83 mm 4.83 mm NUVOTON TECHNOLOGY CORP DIP DIP, 28 compliant 8542.39.00.01
UM5003D-U0
United Microelectronics Corporation
Check for Price Obsolete DIP SPEECH SYNTHESIZER 1 MASK ROM 3 s 5.5 V 2.4 V COMMERCIAL R-PDIP-T14 Not Qualified 60 °C -10 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL UNITED MICROELECTRONICS CORP , unknown 8542.39.00.01
UM5108H-E802
United Microelectronics Corporation
Check for Price Obsolete DIE SPEECH SYNTHESIZER 1 MASK ROM 8 s 5.1 V 2.4 V COMMERCIAL X-XUUC-N22 Not Qualified 60 °C -10 °C 22 UNSPECIFIED DIE OR CHIP UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER UNITED MICROELECTRONICS CORP DIE, unknown 8542.39.00.01
UM5110H-2K01
United Microelectronics Corporation
Check for Price Obsolete DIE SPEECH SYNTHESIZER 1 MASK ROM 10 s 5.1 V 2.4 V COMMERCIAL X-XUUC-N22 Not Qualified 60 °C -10 °C 22 UNSPECIFIED DIE OR CHIP UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER UNITED MICROELECTRONICS CORP DIE, unknown 8542.39.00.01
UM5110-5D01
United Microelectronics Corporation
Check for Price Obsolete DIP SPEECH SYNTHESIZER 1 MASK ROM 10 s 5.1 V 2.4 V COMMERCIAL R-PDIP-T24 Not Qualified 60 °C -10 °C 24 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL UNITED MICROELECTRONICS CORP , unknown 8542.39.00.01
ISD33075S
Nuvoton Technology Corp
Check for Price No Obsolete SOP SPEECH SYNTHESIZER WITH RCDG CMOS 1 EEPROM 78.3 s 40 mA 3.3 V 2.7 V R-PDSO-G28 Not Qualified e0 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL INFORMATION STORAGE DEVICES SOP, SOP28,.4 unknown 8542.39.00.01