Filter Your Search
41 - 50 of 13,685 results
|
UM5110H-P902
United Microelectronics Corporation
|
Check for Price | Obsolete | DIE | SPEECH SYNTHESIZER | 1 | MASK ROM | 10 s | 5.1 V | 2.4 V | COMMERCIAL | X-XUUC-N22 | Not Qualified | 60 °C | -10 °C | 22 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | UNITED MICROELECTRONICS CORP | DIE, | unknown | 8542.39.00.01 | ||||||||||||||||
|
UM5110-6D02
United Microelectronics Corporation
|
Check for Price | Obsolete | DIP | SPEECH SYNTHESIZER | 1 | MASK ROM | 10 s | 5.1 V | 2.4 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 60 °C | -10 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | UNITED MICROELECTRONICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
UM5106B-M701
United Microelectronics Corporation
|
Check for Price | Obsolete | DIP | SPEECH SYNTHESIZER | 1 | MASK ROM | 6 s | 5.1 V | 2.4 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 60 °C | -10 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | UNITED MICROELECTRONICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
UM5106BH-V801
United Microelectronics Corporation
|
Check for Price | Obsolete | DIE | SPEECH SYNTHESIZER | 1 | MASK ROM | 6 s | 5.1 V | 2.4 V | COMMERCIAL | X-XUUC-N22 | Not Qualified | 60 °C | -10 °C | 22 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | UNITED MICROELECTRONICS CORP | DIE, | unknown | 8542.39.00.01 | ||||||||||||||||
|
UM5108H-6R02
United Microelectronics Corporation
|
Check for Price | Obsolete | DIE | SPEECH SYNTHESIZER | 1 | MASK ROM | 8 s | 5.1 V | 2.4 V | COMMERCIAL | X-XUUC-N22 | Not Qualified | 60 °C | -10 °C | 22 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | UNITED MICROELECTRONICS CORP | DIE, | unknown | 8542.39.00.01 | ||||||||||||||||
|
UM5108H-6C01
United Microelectronics Corporation
|
Check for Price | Obsolete | DIE | SPEECH SYNTHESIZER | 1 | MASK ROM | 8 s | 5.1 V | 2.4 V | COMMERCIAL | X-XUUC-N22 | Not Qualified | 60 °C | -10 °C | 22 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | UNITED MICROELECTRONICS CORP | DIE, | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN76496AN
Texas Instruments
|
Check for Price | No | Obsolete | DIP | TONE/MUSIC SYNTHESIZER | BIPOLAR | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.304 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | |||||||||
|
UM5110H-8W01
United Microelectronics Corporation
|
Check for Price | Obsolete | DIE | SPEECH SYNTHESIZER | 1 | MASK ROM | 10 s | 5.1 V | 2.4 V | COMMERCIAL | X-XUUC-N22 | Not Qualified | 60 °C | -10 °C | 22 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | UNITED MICROELECTRONICS CORP | DIE, | unknown | 8542.39.00.01 | ||||||||||||||||
|
IS22C020PI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | DIP | SPEECH SYNTHESIZER | CMOS | GREETING CARD | 1 | ONE TIME PROGRAMMABLE ROM | 20 s | 100 µA | 6 V | 2.4 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.572 mm | INTEGRATED SILICON SOLUTION INC | 0.300 INCH, PLASTIC, DIP-16 | compliant | 8542.39.00.01 | DIP | 16 | ||||
|
MSM6258GS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | QFP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | DYNAMIC RAM; ROM | 32.7 s | 6 V | 3.5 V | INDUSTRIAL | R-PQFP-G60 | Not Qualified | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 1 mm | QUAD | 15 mm | 19 mm | 3.5 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP, | unknown | 8542.39.00.01 | QFP | 60 |