Filter Your Search
11 - 20 of 13,685 results
|
UM5106BH-1U02
United Microelectronics Corporation
|
Check for Price | Obsolete | DIE | SPEECH SYNTHESIZER | 1 | MASK ROM | 6 s | 5.1 V | 2.4 V | COMMERCIAL | X-XUUC-N22 | Not Qualified | 60 °C | -10 °C | 22 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | UNITED MICROELECTRONICS CORP | DIE, | unknown | 8542.39.00.01 | ||||||||||||||
|
UM5110-Q402
United Microelectronics Corporation
|
Check for Price | Obsolete | DIP | SPEECH SYNTHESIZER | 1 | MASK ROM | 10 s | 5.1 V | 2.4 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 60 °C | -10 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | UNITED MICROELECTRONICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||
|
ISD17150SYR01
Winbond Electronics Corp
|
Check for Price | Transferred | WINBOND ELECTRONICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
IS22C020SI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | SOP | SPEECH SYNTHESIZER | CMOS | GREETING CARD | 1 | ONE TIME PROGRAMMABLE ROM | 20 s | 100 µA | 6 V | 2.4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | INTEGRATED SILICON SOLUTION INC | 0.300 INCH, PLASTIC, SOP-16 | compliant | 8542.39.00.01 | SOIC | 16 | ||
|
ISD4004-10MP
Nuvoton Technology Corp
|
Check for Price | Obsolete | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | ROM | 600 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NUVOTON TECHNOLOGY CORP | DIP, DIP28,.6 | compliant | 8542.39.00.01 | ||||||||||||
|
SVM7860CSS
Epson Electronics America Inc
|
Check for Price | Obsolete | DIP | TONE/MUSIC SYNTHESIZER | MELODY IC | 1 | MASK ROM | 1.5 V | 1.5 V | R-PDIP-T8 | Not Qualified | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.1 mm | 4.6 mm | SEIKO EPSON CORP | DIP, | unknown | 8542.39.00.01 | DIP | 8 | |||||||||||
|
UM5003D-0N
United Microelectronics Corporation
|
Check for Price | Obsolete | SPEECH SYNTHESIZER | 1 | MASK ROM | 3 s | 5.5 V | 2.4 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 60 °C | -10 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | UNITED MICROELECTRONICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
M66T-240
Micro Electronics Corporation
|
Check for Price | Obsolete | TO-92 | TONE/MUSIC SYNTHESIZER | 1 | 3.6 V | 1.2 V | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MICRO ELECTRONICS LTD | TO-92, | unknown | 8542.39.00.01 | TO-92 | 3 | ||||||||||||||||||
|
W536030A
Winbond Electronics Corp
|
Check for Price | No | Transferred | SPEECH SYNTHESIZER | KARAOKE; MUSICAL KEYBOARD; PC SOUND CARD | 1 | ROM; RAM | 30 s | 5.5 V | 2.4 V | COMMERCIAL | X-XXSS-N | Not Qualified | e0 | 70 °C | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | SPECIAL SHAPE | YES | TIN LEAD | NO LEAD | UNSPECIFIED | WINBOND ELECTRONICS CORP | , | unknown | 8542.39.00.01 | COB | ||||||||||||
|
UM5106BH-N102
United Microelectronics Corporation
|
Check for Price | Obsolete | DIE | SPEECH SYNTHESIZER | 1 | MASK ROM | 6 s | 5.1 V | 2.4 V | COMMERCIAL | X-XUUC-N22 | Not Qualified | 60 °C | -10 °C | 22 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | UNITED MICROELECTRONICS CORP | DIE, | unknown | 8542.39.00.01 |