Parametric results for: w583 under Audio Synthesizer ICs

Filter Your Search

21 - 30 of 13,685 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
MSM6654-XXXGS-VK
OKI Electric Industry Co Ltd
Check for Price Obsolete DIP SPEECH SYNTHESIZER CMOS 1 MASK ROM 2.1 s 5.5 V 2.4 V INDUSTRIAL R-PDIP-T18 Not Qualified 85 °C -40 °C 18 PLASTIC/EPOXY DIP18,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.6 mm 5.08 mm OKI ELECTRIC INDUSTRY CO LTD DIP DIP, 18 unknown 8542.39.00.01
UM5106BH-G201
United Microelectronics Corporation
Check for Price Obsolete DIE SPEECH SYNTHESIZER 1 MASK ROM 6 s 5.1 V 2.4 V COMMERCIAL X-XUUC-N22 Not Qualified 60 °C -10 °C 22 UNSPECIFIED DIE OR CHIP UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER UNITED MICROELECTRONICS CORP DIE, unknown 8542.39.00.01
UM5106B-N101
United Microelectronics Corporation
Check for Price Obsolete DIP SPEECH SYNTHESIZER 1 MASK ROM 6 s 5.1 V 2.4 V COMMERCIAL R-PDIP-T24 Not Qualified 60 °C -10 °C 24 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL UNITED MICROELECTRONICS CORP , unknown 8542.39.00.01
ML2308GD
LAPIS Semiconductor Co Ltd
Check for Price Obsolete VQCCN SPEECH SYNTHESIZER WITH RCDG 1 RAM 40 mA 3.6 V 2.7 V OTHER S-PQCC-N48 Not Qualified e0 70 °C -20 °C 48 PLASTIC/EPOXY LCC48,.27SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm QUAD 7.2 mm 7.2 mm 1 mm LAPIS SEMICONDUCTOR CO LTD QFN VQCCN, LCC48,.27SQ,20 48 unknown 8542.39.00.01
D6135A-11
DSP Group Inc
Check for Price No Contact Manufacturer QFP SPEECH SYNTHESIZER WITH RCDG 1 SRAM 2400 s 86 mA 5.25 V 4.75 V COMMERCIAL R-PQFP-G64 Not Qualified e0 70 °C 64 PLASTIC/EPOXY QFP64,.7X.95,40 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 1 mm QUAD DSP GROUP INC QFP, QFP64,.7X.95,40 unknown 8542.39.00.01
ML22460MB
LAPIS Semiconductor Co Ltd
Check for Price Transferred SSOP SPEECH SYNTHESIZER VOICE SYNTHESIS 1 SERIAL ROM 25 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G30 Not Qualified e6 85 °C -40 °C 30 PLASTIC/EPOXY SSOP30,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN BISMUTH GULL WING 650 µm DUAL 5.6 mm 9.7 mm 1.85 mm LAPIS SEMICONDUCTOR CO LTD SSOP SSOP, SSOP30,.3 30 unknown 8542.39.00.01
UM5106BH-A002
United Microelectronics Corporation
Check for Price Obsolete DIE SPEECH SYNTHESIZER 1 MASK ROM 6 s 5.1 V 2.4 V COMMERCIAL X-XUUC-N22 Not Qualified 60 °C -10 °C 22 UNSPECIFIED DIE OR CHIP UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER UNITED MICROELECTRONICS CORP DIE, unknown 8542.39.00.01
UM5108H-3A02
United Microelectronics Corporation
Check for Price Obsolete DIE SPEECH SYNTHESIZER 1 MASK ROM 8 s 5.1 V 2.4 V COMMERCIAL X-XUUC-N22 Not Qualified 60 °C -10 °C 22 UNSPECIFIED DIE OR CHIP UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER UNITED MICROELECTRONICS CORP DIE, unknown 8542.39.00.01
UM5108-6P01
United Microelectronics Corporation
Check for Price Obsolete DIP SPEECH SYNTHESIZER 1 MASK ROM 8 s 5.1 V 2.4 V COMMERCIAL R-PDIP-T24 Not Qualified 60 °C -10 °C 24 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL UNITED MICROELECTRONICS CORP , unknown 8542.39.00.01
UM5108-9S01
United Microelectronics Corporation
Check for Price Obsolete DIP SPEECH SYNTHESIZER 1 MASK ROM 8 s 5.1 V 2.4 V COMMERCIAL R-PDIP-T24 Not Qualified 60 °C -10 °C 24 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL UNITED MICROELECTRONICS CORP , unknown 8542.39.00.01