Filter Your Search
51 - 60 of 13,685 results
|
ISD4003-08MSD
Winbond Electronics Corp
|
Check for Price | Transferred | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 480 s | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.65 mm | WINBOND ELECTRONICS CORP | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | ||||||
|
W583L99
Winbond Electronics Corp
|
Check for Price | No | Obsolete | DIE | SPEECH SYNTHESIZER | 1 | ROM | 99 s | 600 µA | 3.6 V | 1.8 V | COMMERCIAL | R-XUUC-N29 | Not Qualified | e0 | 70 °C | 29 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | WINBOND ELECTRONICS CORP | DIE | DIE, DIE OR CHIP | 29 | unknown | 8542.39.00.01 | ||||||||
|
ISD18C10X
Nuvoton Technology Corp
|
Check for Price | End Of Life | NUVOTON TECHNOLOGY CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
UM5106BH-U601
United Microelectronics Corporation
|
Check for Price | Obsolete | DIE | SPEECH SYNTHESIZER | 1 | MASK ROM | 6 s | 5.1 V | 2.4 V | COMMERCIAL | X-XUUC-N22 | Not Qualified | 60 °C | -10 °C | 22 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | UNITED MICROELECTRONICS CORP | DIE, | unknown | 8542.39.00.01 | |||||||||||||
|
UM5108-5O02
United Microelectronics Corporation
|
Check for Price | Obsolete | DIP | SPEECH SYNTHESIZER | 1 | MASK ROM | 8 s | 5.1 V | 2.4 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 60 °C | -10 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | UNITED MICROELECTRONICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||
|
UM5110H-8S02
United Microelectronics Corporation
|
Check for Price | Obsolete | DIE | SPEECH SYNTHESIZER | 1 | MASK ROM | 10 s | 5.1 V | 2.4 V | COMMERCIAL | X-XUUC-N22 | Not Qualified | 60 °C | -10 °C | 22 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | UNITED MICROELECTRONICS CORP | DIE, | unknown | 8542.39.00.01 | |||||||||||||
|
UM5110H-G302
United Microelectronics Corporation
|
Check for Price | Obsolete | DIE | SPEECH SYNTHESIZER | 1 | MASK ROM | 10 s | 5.1 V | 2.4 V | COMMERCIAL | X-XUUC-N22 | Not Qualified | 60 °C | -10 °C | 22 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | UNITED MICROELECTRONICS CORP | DIE, | unknown | 8542.39.00.01 | |||||||||||||
|
ISD17210SYI01
Nuvoton Technology Corp
|
Check for Price | Obsolete | NUVOTON TECHNOLOGY CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
UM5106BH-Y402
United Microelectronics Corporation
|
Check for Price | Obsolete | DIE | SPEECH SYNTHESIZER | 1 | MASK ROM | 6 s | 5.1 V | 2.4 V | COMMERCIAL | X-XUUC-N22 | Not Qualified | 60 °C | -10 °C | 22 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | UNITED MICROELECTRONICS CORP | DIE, | unknown | 8542.39.00.01 | |||||||||||||
|
UM5110-5R01
United Microelectronics Corporation
|
Check for Price | Obsolete | DIP | SPEECH SYNTHESIZER | 1 | MASK ROM | 10 s | 5.1 V | 2.4 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 60 °C | -10 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | UNITED MICROELECTRONICS CORP | , | unknown | 8542.39.00.01 |