Filter Your Search
41 - 50 of 2,465 results
|
TS4621EIJT
STMicroelectronics
|
$1.3386 | Yes | Obsolete | 2 | FBGA | AUDIO AMPLIFIER | 1 | 4.8 V | 2.3 V | INDUSTRIAL | S-PBGA-B16 | e1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.65 mm | 1.65 mm | STMICROELECTRONICS | BGA | 1.65 X 1.65 MM, 0.40 MM PITCH, ROHS COMPLIANT, FLIP CHIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||
|
LM48822TLX/NOPB
Texas Instruments
|
$1.3464 | Yes | Yes | Active | 2 | VFBGA | 40 mW | 5.5 % | 95 dB | VOLUME CONTROL CIRCUIT | 1 | 4.5 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | BGA16,4X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||
|
LM4938MH/NOPB
Texas Instruments
|
$1.3621 | Yes | Yes | Active | 2 | HTSSOP | 2.2 W | VOLUME CONTROL CIRCUIT | 2 | 30 mA | 5.5 V | 2.7 V | OTHER | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||
|
LM4865M/NOPB
Texas Instruments
|
$1.3652 | Yes | Yes | Active | 1 | SOP | 1 W | 1 % | VOLUME CONTROL CIRCUIT | 1 | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.902 mm | 1.753 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
LM48100QMHE/NOPB
Texas Instruments
|
$1.3946 | Yes | Yes | Active | 1 | HTSSOP | 2.4 W | VOLUME CONTROL CIRCUIT | 104 dB | 1 | 10.8 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LM48100QMH/NOPB
Texas Instruments
|
$1.4261 | Yes | Yes | Active | 1 | HTSSOP | 2.4 W | VOLUME CONTROL CIRCUIT | 104 dB | 1 | 10.8 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LM48557TLX/NOPB
Texas Instruments
|
$1.4609 | Yes | Yes | Active | 1 | VFBGA | VOLUME CONTROL CIRCUIT | 1 | 8 mA | 4.5 V | 2.7 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.96 mm | 1.96 mm | 675 µm | TEXAS INSTRUMENTS INC | DSBGA-16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||
|
TPA0212PWPR
Texas Instruments
|
$1.4897 | Yes | Yes | Active | 2 | HTSSOP | 2 W | 1 % | VOLUME CONTROL CIRCUIT | CMOS | 105 dB | 1 | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | POWERPAD, PLASTIC, HTSSOP-24 | 24 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
PAM8610TR
Diodes Incorporated
|
$1.5090 | Yes | Yes | Not Recommended | HQCCN | VOLUME CONTROL CIRCUIT | e3 | 3 | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||||||||||||||
|
LM48557TL/NOPB
Texas Instruments
|
$1.5166 | Yes | Yes | Active | 1 | VFBGA | VOLUME CONTROL CIRCUIT | 1 | 8 mA | 4.5 V | 2.7 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.96 mm | 1.96 mm | 675 µm | TEXAS INSTRUMENTS INC | DSBGA-16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |