Filter Your Search
51 - 60 of 2,469 results
|
PAM8610TR
Diodes Incorporated
|
$1.5916 | Yes | Yes | Not Recommended | HQCCN | VOLUME CONTROL CIRCUIT | e3 | 3 | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||||||||||||||||
|
TPA6140A2YFFT
Texas Instruments
|
$1.6118 | Yes | Yes | Active | 2 | VFBGA | 25 mW | 10 % | 80 dB | VOLUME CONTROL CIRCUIT | 1 | 2 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | BGA16,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.905 mm | 1.905 mm | 625 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | BGA | 1.6 X 1.6 MM, 0.4 MM PITCH, GREEN, DSBGA-16 | 16 | ||||||||
|
TPA6012A4PWPR
Texas Instruments
|
$1.6514 | Yes | Yes | Active | 2 | HTSSOP | 3 W | 1 | 10 % | 110 dB | TONE CONTROL CIRCUIT | CMOS | 1 | 9 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | TSSOP | PLASTIC, HTSSOP-24 | 24 | ||||||
|
LM4838MTEX/NOPB
Texas Instruments
|
$1.6775 | Yes | Yes | Active | 2 | HTSSOP | 2.5 W | 1 | 65 dB | VOLUME CONTROL CIRCUIT | 93 dB | 1 | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SSOP | HTSSOP, TSSOP28,.25 | 28 | |||||||
|
LM48823TL/NOPB
Texas Instruments
|
$1.6983 | Yes | Yes | Active | 1 | VFBGA | VOLUME CONTROL CIRCUIT | 1 | 4.3 mA | 4.5 V | 2 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.97 mm | 1.97 mm | 675 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | BGA | SMD-16 | 16 | |||||||||||
|
TPA6011A4PWPR
Texas Instruments
|
$1.7350 | Yes | Yes | Active | 2 | HTSSOP | 2 W | 10 % | VOLUME CONTROL CIRCUIT | CMOS | 1 | 9 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | TSSOP | HTSSOP-24 | 24 | ||||||||
|
LM49200TL/NOPB
Texas Instruments
|
$1.7386 | Yes | Yes | Active | 2 | VFBGA | 80 dB | VOLUME CONTROL CIRCUIT | 3 | 9.8 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-XBGA-B20 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | BGA20,4X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||
|
LC75344MD-AH
onsemi
|
$1.7418 | Yes | End Of Life | SSOP | VOLUME CONTROL CIRCUIT | CMOS | COMMERCIAL EXTENDED | R-PDSO-G10 | Not Qualified | e3 | 3 | 75 °C | -30 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SOP10,.25,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 1 mm | DUAL | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC-10 NB | 751BQ | ||||||||||||||||||||
|
TAS5825MRHBR
Texas Instruments
|
$1.7608 | Yes | Yes | Active | 2 | HVQCCN | 38 W | 3 | 100 dB | VOLUME CONTROL CIRCUIT | IT ALSO OPERATES AT 4.5 TO 26.4 V SUPPLY VOLTAGE | 111 dB | 1 | 26.4 V | 1.62 V | OTHER | S-PQCC-N24 | e4 | 1 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | VQFN-24 | 2018-01-05 | ||||||||||
|
LM4875M/NOPB
Texas Instruments
|
$1.7844 | Yes | Yes | Active | 1 | SOP | 1 W | VOLUME CONTROL CIRCUIT | 1 | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.902 mm | 1.753 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | GREEN, SOIC-8 | 8 |