Filter Your Search
61 - 70 of 2,469 results
|
LM4875M/NOPB
Texas Instruments
|
$1.7844 | Yes | Yes | Active | 1 | SOP | 1 W | VOLUME CONTROL CIRCUIT | 1 | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.902 mm | 1.753 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
TPA0312PWP
Texas Instruments
|
$1.7883 | Yes | Yes | Active | 2 | HTSSOP | 2.6 W | 1 | 1 % | VOLUME CONTROL CIRCUIT | CMOS | 105 dB | 1 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP-24 | 24 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TPA6013A4PWPR
Texas Instruments
|
$1.7896 | Yes | Yes | Active | 2 | HTSSOP | 3 W | 110 dB | TONE CONTROL CIRCUIT | CMOS | 2 | 9 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||
|
TAS5729MDDCAR
Texas Instruments
|
$1.8343 | Yes | Yes | Active | 2 | HTSSOP | 12 W | VOLUME CONTROL CIRCUIT | 105 dB | 2 | 3.6 V | 3 V | OTHER | R-PDSO-G48 | e4 | 3 | 85 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 6.1 mm | 12.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HTSSOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||
|
TAS5754MDCAR
Texas Instruments
|
$1.8343 | Yes | Yes | Active | 2 | HTSSOP | 40 W | 3 | 102 dB | VOLUME CONTROL CIRCUIT | IT ALSO OPERATES AT 4.5 TO 26.4 V SUPPLY VOLTAGE | 103 dB | 1 | 3.63 V | 2.9 V | OTHER | R-PDSO-G48 | e4 | 3 | 85 °C | -25 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 6.1 mm | 12.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HTSSOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
TAS5760LDAPR
Texas Instruments
|
$1.8899 | Yes | Yes | Active | 2 | HTSSOP | 21 W | 3 | VOLUME CONTROL CIRCUIT | 100 dB | 1 | 16.5 V | 4.5 V | OTHER | R-PDSO-G32 | e4 | 3 | 85 °C | -25 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TSSOP32,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.2 mm | 11 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HTSSOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||
|
TAS5760LDCAR
Texas Instruments
|
$1.9134 | Yes | Yes | Active | 2 | HTSSOP | 21 W | 3 | VOLUME CONTROL CIRCUIT | 100 dB | 1 | 16.5 V | 4.5 V | OTHER | R-PDSO-G48 | e4 | 3 | 85 °C | -25 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 6.1 mm | 12.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||
|
LM4936MHX/NOPB
Texas Instruments
|
$1.9734 | Yes | Yes | Active | 2 | HTSSOP | 63 dB | VOLUME CONTROL CIRCUIT | 2 | 25 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||
|
TAS5760MDAPR
Texas Instruments
|
$1.9943 | Yes | Yes | Active | 2 | HTSSOP | 55 W | 3 | VOLUME CONTROL CIRCUIT | 100 dB | 1 | 26.4 V | 4.5 V | OTHER | R-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -25 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TSSOP32,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.2 mm | 11 mm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||
|
TAS5760MDCAR
Texas Instruments
|
$2.0177 | Yes | Yes | Active | 2 | HTSSOP | 55 W | 3 | VOLUME CONTROL CIRCUIT | 100 dB | 1 | 26.4 V | 4.5 V | OTHER | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -25 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 6.1 mm | 12.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |