Filter Your Search
51 - 60 of 2,465 results
|
LM49101TM/NOPB
Texas Instruments
|
$1.5446 | Yes | Yes | Active | 2 | VFBGA | 72 dB | VOLUME CONTROL CIRCUIT | 3 | 8.35 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-B25 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 25 | PLASTIC/EPOXY | BGA25,5X5,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||
|
LM48822TL/NOPB
Texas Instruments
|
$1.5484 | Yes | Yes | Active | 2 | VFBGA | 40 mW | 5.5 % | 95 dB | VOLUME CONTROL CIRCUIT | 1 | 4.5 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | BGA16,4X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||
|
LM4952TS/NOPB
Texas Instruments
|
$1.5825 | Yes | No | Active | 2 | TO-263 | 3.1 W | 78 dB | VOLUME CONTROL CIRCUIT | 2 | 35 mA | 16 V | 9.6 V | INDUSTRIAL | R-PSSO-G9 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 9 | PLASTIC/EPOXY | SMSIP9H,.5,38 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 965 µm | SINGLE | 8.687 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | TO-263, SMSIP9H,.5,38 | ||||||||
|
TPA6012A4PWPR
Texas Instruments
|
$1.6514 | Yes | Yes | Active | 2 | HTSSOP | 3 W | 1 | 10 % | 110 dB | TONE CONTROL CIRCUIT | CMOS | 1 | 9 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | PLASTIC, HTSSOP-24 | TSSOP | 24 | |||
|
LM4838MTEX/NOPB
Texas Instruments
|
$1.6775 | Yes | Yes | Active | 2 | HTSSOP | 2.5 W | 1 | 65 dB | VOLUME CONTROL CIRCUIT | 93 dB | 1 | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | HTSSOP, TSSOP28,.25 | SSOP | 28 | ||||
|
TPA6140A2YFFT
Texas Instruments
|
$1.6811 | Yes | Yes | Active | 2 | VFBGA | 25 mW | 10 % | 80 dB | VOLUME CONTROL CIRCUIT | 1 | 2 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | BGA16,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.905 mm | 1.905 mm | 625 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1.6 X 1.6 MM, 0.4 MM PITCH, GREEN, DSBGA-16 | BGA | 16 | |||||
|
LM48823TL/NOPB
Texas Instruments
|
$1.6983 | Yes | Yes | Active | 1 | VFBGA | VOLUME CONTROL CIRCUIT | 1 | 4.3 mA | 4.5 V | 2 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.97 mm | 1.97 mm | 675 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SMD-16 | BGA | 16 | ||||||||
|
TPA6011A4PWPR
Texas Instruments
|
$1.7350 | Yes | Yes | Active | 2 | HTSSOP | 2 W | 10 % | VOLUME CONTROL CIRCUIT | CMOS | 1 | 9 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | HTSSOP-24 | TSSOP | 24 | |||||
|
LM49200TL/NOPB
Texas Instruments
|
$1.7386 | Yes | Yes | Active | 2 | VFBGA | 80 dB | VOLUME CONTROL CIRCUIT | 3 | 9.8 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PBGA-B20 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | BGA20,4X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||
|
TPA6021A4N
Texas Instruments
|
$1.7506 | No | Active | 2 | DIP | 2 W | VOLUME CONTROL CIRCUIT | CMOS | 1 | 1.3 A | 5.5 V | 4 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.4 mm | 5.08 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ROHS COMPLIANT, PLASTIC, MS001-AD, DIP-20 | DIP | 20 |