Parametric results for: LM48824TMX/NOPB under Audio Control ICs

Filter Your Search

61 - 70 of 2,465 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TAS5825MRHBR
Texas Instruments
$1.7608 Yes Yes Active 2 HVQCCN 38 W 3 100 dB VOLUME CONTROL CIRCUIT IT ALSO OPERATES AT 4.5 TO 26.4 V SUPPLY VOLTAGE 111 dB 1 26.4 V 1.62 V OTHER S-PQCC-N32 e4 1 85 °C -25 °C 260 30 32 PLASTIC/EPOXY SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 5 mm 5 mm 1 mm TEXAS INSTRUMENTS INC VQFN-24 compliant EAR99 8542.33.00.01 2018-01-05 Texas Instruments
TPA0312PWP
Texas Instruments
$1.7883 Yes Yes Active 2 HTSSOP 2.6 W 1 1 % VOLUME CONTROL CIRCUIT CMOS 105 dB 1 10 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC HTSSOP-24 compliant EAR99 8542.33.00.01 Texas Instruments TSSOP 24
TPA6013A4PWPR
Texas Instruments
$1.7896 Yes Yes Active 2 HTSSOP 3 W 110 dB TONE CONTROL CIRCUIT CMOS 2 9 mA 5.5 V 4 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments
TAS5729MDDCAR
Texas Instruments
$1.8343 Yes Yes Active 2 HTSSOP 12 W VOLUME CONTROL CIRCUIT 105 dB 2 3.6 V 3 V OTHER R-PDSO-G48 e4 3 85 °C 260 30 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 6.1 mm 12.5 mm 1.2 mm TEXAS INSTRUMENTS INC HTSSOP, compliant EAR99 8542.33.00.01 Texas Instruments
TAS5754MDCAR
Texas Instruments
$1.8343 Yes Yes Active 2 HTSSOP 40 W 3 102 dB VOLUME CONTROL CIRCUIT IT ALSO OPERATES AT 4.5 TO 26.4 V SUPPLY VOLTAGE 103 dB 1 3.63 V 2.9 V OTHER R-PDSO-G48 e4 3 85 °C -25 °C 260 30 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 6.1 mm 12.5 mm 1.2 mm TEXAS INSTRUMENTS INC HTSSOP, compliant EAR99 8542.33.00.01 Texas Instruments
TAS5760LDAPR
Texas Instruments
$1.8899 Yes Yes Active 2 HTSSOP 21 W 3 VOLUME CONTROL CIRCUIT 100 dB 1 16.5 V 4.5 V OTHER R-PDSO-G32 e4 3 85 °C -25 °C 260 30 32 PLASTIC/EPOXY TSSOP32,.3 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.2 mm 11 mm 1.2 mm TEXAS INSTRUMENTS INC HTSSOP, compliant EAR99 8542.33.00.01 Texas Instruments
TAS5760LDCAR
Texas Instruments
$1.9134 Yes Yes Active 2 HTSSOP 21 W 3 VOLUME CONTROL CIRCUIT 100 dB 1 16.5 V 4.5 V OTHER R-PDSO-G48 e4 3 85 °C -25 °C 260 30 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 6.1 mm 12.5 mm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments
LM4936MHX/NOPB
Texas Instruments
$1.9734 Yes Yes Active 2 HTSSOP 63 dB VOLUME CONTROL CIRCUIT 2 25 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments
TAS5760MDAPR
Texas Instruments
$1.9943 Yes Yes Active 2 HTSSOP 55 W 3 VOLUME CONTROL CIRCUIT 100 dB 1 26.4 V 4.5 V OTHER R-PDSO-G32 Not Qualified e4 3 85 °C -25 °C 260 30 32 PLASTIC/EPOXY TSSOP32,.3 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.2 mm 11 mm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments
TAS5760MDCAR
Texas Instruments
$2.0177 Yes Yes Active 2 HTSSOP 55 W 3 VOLUME CONTROL CIRCUIT 100 dB 1 26.4 V 4.5 V OTHER R-PDSO-G48 Not Qualified e4 3 85 °C -25 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 6.1 mm 12.5 mm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments