Parametric results for: EL5105IWZ-T7A under Audio/Video Amplifiers

Filter Your Search

81 - 90 of 19,807 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BH3548F-E2
ROHM Semiconductor
$0.4439 Buy Yes Yes Active 2 20 kHz LSOP 62 mW 0.05 % 5.5 V CLASS AB AUDIO AMPLIFIER BIPOLAR 1 6.5 mA 4 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES GULL WING 1.27 mm DUAL 4.4 mm 5 mm 1.6 mm ROHM CO LTD SOIC LSOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 ROHM Semiconductor
THS7376IPWR
Texas Instruments
$0.4441 Buy Yes Yes Active 4 6 dB TSSOP 5.5 V VIDEO AMPLIFIER 39 mA 2.85 V INDUSTRIAL R-PDSO-G14 e4 2 85 °C -40 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments
TPA6100A2DR
Texas Instruments
$0.4441 Buy Yes Yes Active 2 20 kHz SOP 50 mW 0.1 % 3.6 V AUDIO AMPLIFIER CMOS 1 1.2 mA 1.6 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
BD5466GUL-E2
ROHM Semiconductor
$0.4533 Buy Yes Yes Active 1 VFBGA 700 mW 5.5 V CLASS D AUDIO AMPLIFIER 1 6 mA 2.5 V INDUSTRIAL S-PBGA-B9 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 PLASTIC/EPOXY BGA9,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 1.7 mm 1.7 mm 550 µm ROHM CO LTD BGA 1.70 X 1.70 MM, 0.55 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-9 9 compliant EAR99 8542.33.00.01 ROHM Semiconductor
TPA6205A1DRBT
Texas Instruments
$0.4575 Buy Yes Yes Active 1 20 kHz HVSON 1.25 W 1 % 5.5 V CLASS AB AUDIO AMPLIFIER CMOS 104 dB 1 2 mA 2.5 V INDUSTRIAL S-PDSO-N8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON 3 X 3 MM, GREEN, PLASTIC, SON-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TPA6204A1DRBR
Texas Instruments
$0.4603 Buy Yes Yes Active 1 20 kHz HVSON 1.7 W 5.5 V AUDIO AMPLIFIER CMOS 105 dB 1 6 mA 2.5 V INDUSTRIAL S-PDSO-N8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON SON-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM4864MX/NOPB
Texas Instruments
$0.4603 Buy Yes Yes Active 1 20 kHz SOP 850 mW 1 % 5.5 V AUDIO AMPLIFIER 1 6 mA 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.753 mm TEXAS INSTRUMENTS INC SOIC 0.150 INCH, GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM4902MM/NOPB
Texas Instruments
$0.4603 Buy Yes Yes Active 1 80 kHz TSSOP 1 W 1 % 5.5 V AUDIO AMPLIFIER 1 6 mA 2 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC MSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM4990MH/NOPB
Texas Instruments
$0.4634 Buy Yes Yes Active 1 20 kHz HTSSOP 2 W 5.5 V AUDIO AMPLIFIER 1 10 mA 2.2 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 3 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP10,.19,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP, TSSOP10,.19,20 10 compliant EAR99 8542.33.00.01 Texas Instruments
LM4990MMX/NOPB
Texas Instruments
$0.4634 Buy Yes Yes Active 1 TSSOP 2 W 5.5 V AUDIO AMPLIFIER 1 10 mA 2.2 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant EAR99 8542.33.00.01 Texas Instruments