Filter Your Search
51 - 60 of 19,829 results
|
TPA2039D1YFFR
Texas Instruments
|
$0.4073 | Yes | Yes | Active | 1 | 20 kHz | VFBGA | 3.2 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 95 dB | 1 | 2.5 mA | 2.5 V | INDUSTRIAL | S-XBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | UNSPECIFIED | BGA9,3X3,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.505 mm | 1.505 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | WCSP-9 | 9 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
TPA3138D2PWP
Texas Instruments
|
$0.4089 | Yes | Yes | Active | 2 | 22 kHz | 26 dB | HTSSOP | 10 W | 14.4 V | CLASS D AUDIO AMPLIFIER | CMOS | 102 dB | 1 | 3.5 V | INDUSTRIAL | R-PDSO-G28 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HTSSOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
PAM8303CBSC
Diodes Incorporated
|
$0.4122 | Yes | Not Recommended | TSSOP | CLASS D AUDIO AMPLIFIER | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | DIODES INC | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | |||||||||||||||||||||
|
TPA311DR
Texas Instruments
|
$0.4139 | Yes | Yes | Active | 1 | 10 kHz | SOP | 350 mW | 0.5 % | 5.5 V | AUDIO AMPLIFIER | CMOS | 1 | 1.5 mA | 2.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
NCP2823AFCT2G
onsemi
|
$0.4149 | Yes | End Of Life | 1 | VFBGA | 1.8 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 5 mA | 2.5 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.45 mm | 1.45 mm | 660 µm | ON SEMICONDUCTOR | 9 Pin Flip-Chip, 1.45 x 1.45 mm | VFBGA, BGA9,3X3,20 | 9 | compliant | EAR99 | 8542.33.00.01 | onsemi | 499AL | ||||||||
|
PAM8304AYR
Diodes Incorporated
|
$0.4179 | Yes | Active | 1 | 20 kHz | 18 dB | HVSON | 3 W | 10 % | 6 V | CLASS D AUDIO AMPLIFIER | CMOS | 1 | 2.8 V | INDUSTRIAL | S-PDSO-N8 | e4 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | DIODES INC | HVSON, | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | ||||||||||||
|
THS7373IPWR
Texas Instruments
|
$0.4197 | Yes | Yes | Active | 4 | 36 MHz | TSSOP | 5.5 V | VIDEO AMPLIFIER | BICMOS | 1 | 22 mA | 2.6 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
TPA2038D1YFFR
Texas Instruments
|
$0.4222 | Yes | Yes | Active | 1 | 20 kHz | 12 dB | VFBGA | 3.2 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 95 dB | 1 | 2.5 mA | 2.5 V | INDUSTRIAL | R-XBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | UNSPECIFIED | BGA9,3X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.16 mm | 1.214 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA9,3X3,16 | 9 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
TPA6113A2DR
Texas Instruments
|
$0.4222 | Yes | Yes | Active | 2 | 20 kHz | 20.1 dB | SOP | 90 mW | 5.5 V | AUDIO AMPLIFIER | CMOS | 1 | 2.5 V | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||
|
TPA2035D1YZFR
Texas Instruments
|
$0.4238 | Yes | Yes | Active | 1 | 20 kHz | VFBGA | 2.75 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 100 dB | 1 | 5.7 mA | 2.5 V | AUTOMOTIVE | S-XBGA-B9 | Not Qualified | e1 | 1 | 125 °C | -40 °C | 260 | 30 | 9 | UNSPECIFIED | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.79 mm | 1.79 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | DSBGA-9 | 9 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |