Parametric results for: AD8023AR-14 under Audio/Video Amplifiers

Filter Your Search

41 - 50 of 19,810 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAX9722BEUE+
Maxim Integrated Products
$0.3689 Yes Yes Transferred 2 22 kHz TSSOP 130 mW 5.5 V AUDIO AMPLIFIER BICMOS 1 13 mA 2.4 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 4.40 MM, MO-153-AB, TSSOP-16 16 compliant EAR99 8542.33.00.01
OPA361AIDCKT
Texas Instruments
$0.3729 Yes Yes Active 1 TSSOP 3.6 V VIDEO AMPLIFIER 1 9 mA 2.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 2 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TEXAS INSTRUMENTS INC SOIC SC-70, 6 PIN 6 compliant EAR99 8542.33.00.01 Texas Instruments
OPA361AQDCKRQ1
Texas Instruments
$0.3749 Yes Yes Active 1 TSSOP 3.6 V VIDEO AMPLIFIER 1 9 mA 2.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 2 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TEXAS INSTRUMENTS INC SOIC SC-70, 6 PIN 6 compliant EAR99 8542.33.00.01 Texas Instruments
TPA2010D1YZFR
Texas Instruments
$0.3814 Yes Yes Active 2 20 kHz VFBGA 2.5 W 5.5 V CLASS D AUDIO AMPLIFIER 97 dB 1 4.9 mA 2.5 V INDUSTRIAL S-PBGA-B9 Not Qualified e1 1 85 °C -40 °C 260 30 9 PLASTIC/EPOXY BGA9,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.795 mm 1.795 mm 625 µm TEXAS INSTRUMENTS INC BGA DSBGA-9 9 compliant EAR99 8542.33.00.01 Texas Instruments
TPA2006D1DRBR
Texas Instruments
$0.3814 Yes Yes Active 1 20 kHz 20 dB HVQCCN 1.45 W 5.5 V CLASS D AUDIO AMPLIFIER CMOS 97 dB 1 4.9 mA 2.5 V INDUSTRIAL S-PQCC-N8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOLCC8,.12,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm QUAD 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON 3 X 3 MM, GREEN, PLASTIC, SON-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM4819LD/NOPB
Texas Instruments
$0.3856 Yes Yes Active 1 20 kHz VSON 350 mW 10 % 5.5 V AUDIO AMPLIFIER 102 dB 1 3 mA 2 V INDUSTRIAL S-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOLCC8,.1,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2.5 mm 2.5 mm 800 µm TEXAS INSTRUMENTS INC SOIC LLP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
NCP2823BFCT2G
onsemi
$0.3913 Yes End Of Life 1 VFBGA 3 W 5.5 V CLASS D AUDIO AMPLIFIER 1 5 mA 2.5 V INDUSTRIAL S-PBGA-B9 Not Qualified e1 1 85 °C -40 °C 260 30 9 PLASTIC/EPOXY BGA9,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.45 mm 1.45 mm 660 µm ONSEMI 9 Pin Flip-Chip, 1.45 x 1.45 mm WCSP-9 9 compliant EAR99 8542.33.00.01 onsemi 499AL
IS31AP2006-DLS2-TR
Integrated Silicon Solution Inc
$0.3975 Yes Transferred SON CLASS D AUDIO AMPLIFIER INDUSTRIAL R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOLCC8,.12,25 RECTANGULAR SMALL OUTLINE YES NO LEAD 635 µm DUAL INTEGRATED SILICON SOLUTION INC SON, SOLCC8,.12,25 compliant EAR99 8542.33.00.01 Integrated Silicon Solution Inc.
TPA321DR
Texas Instruments
$0.3985 Yes Yes Active 1 4 kHz SOP 350 mW 0.5 % 5.5 V AUDIO AMPLIFIER CMOS 1 1.5 mA 2.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments
TPA6205A1DRBR
Texas Instruments
$0.3985 Yes Yes Active 1 20 kHz HVSON 1.25 W 1 % 5.5 V CLASS AB AUDIO AMPLIFIER CMOS 104 dB 1 2 mA 2.5 V INDUSTRIAL S-PDSO-N8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON 3 X 3 MM, GREEN, PLASTIC, SON-8 8 compliant EAR99 8542.33.00.01 Texas Instruments