Filter Your Search
31 - 40 of 19,874 results
![]() |
LM4808MMX/NOPB
Texas Instruments
|
$0.3662 | Yes | Yes | Active | 2 | 20 kHz | TSSOP | 105 mW | 5.5 V | AUDIO AMPLIFIER | 1 | 3 mA | 2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
![]() |
TPA3138D2PWPR
Texas Instruments
|
$0.3734 | Yes | Yes | Active | 2 | 22 kHz | 26 dB | HTSSOP | 10 W | 14.4 V | CLASS D AUDIO AMPLIFIER | CMOS | 102 dB | 1 | 3.5 V | INDUSTRIAL | R-PDSO-G28 | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP-28 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2018-03-14 | ||||||||
|
ISD8101SYI
Nuvoton Technology Corp
|
$0.3787 | Yes | Active | 1 | 22 kHz | HSOP | 1.5 W | 6.8 V | AUDIO AMPLIFIER | 1 | 2.4 V | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NUVOTON TECHNOLOGY CORP | , | compliant | EAR99 | 8542.33.00.01 | Nuvoton | ||||||||||||||||||
|
TPA6203A1NMBR
Texas Instruments
|
$0.3815 | Yes | Yes | Active | 1 | 20 kHz | VFBGA | 1.25 W | 5.5 V | CLASS AB AUDIO AMPLIFIER | CMOS | 104 dB | 1 | 2 mA | 2.5 V | INDUSTRIAL | S-PBGA-B8 | e1 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | NO LEAD | 500 µm | QUAD | 2 mm | 2 mm | 1 mm | TEXAS INSTRUMENTS INC | NFBGA-8 | compliant | Texas Instruments | ||||||||||
![]() |
THS7314D
Texas Instruments
|
$0.3894 | Yes | Yes | Active | 3 | 8.5 MHz | 6 dB | SOP | 5.5 V | AUDIO AMPLIFIER | CMOS | 3 | 24 mA | 2.85 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
![]() |
NCS2211MNTXG
onsemi
|
$0.3952 | Yes | Active | 1 | VSON | 5.5 V | AUDIO AMPLIFIER | 1 | 20 mA | 2.7 V | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | SOLCC8,.12,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | ONSEMI | DFN8 3x3, 0.5P | DFN-8 | 8 | compliant | EAR99 | 8542.33.00.01 | onsemi | 506BJ | |||||||||
|
IS31AP2006-DLS2-TR
Integrated Silicon Solution Inc
|
$0.3975 | Yes | Transferred | SON | CLASS D AUDIO AMPLIFIER | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOLCC8,.12,25 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 635 µm | DUAL | INTEGRATED SILICON SOLUTION INC | SON, SOLCC8,.12,25 | compliant | EAR99 | 8542.33.00.01 | Integrated Silicon Solution Inc. | |||||||||||||||||||||||
![]() |
NCP2820FCT2G
onsemi
|
$0.4005 | Yes | Obsolete | 1 | 20 kHz | VFBGA | 2.63 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 4.6 mA | 2.5 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.45 mm | 1.45 mm | 660 µm | ON SEMICONDUCTOR | 9 Pin Flip-Chip, 1.45 x 1.45 mm | VFBGA, BGA9,3X3,20 | 9 | compliant | EAR99 | 8542.33.00.01 | onsemi | 499AL | |||||||
![]() |
TPA6138A2PWR
Texas Instruments
|
$0.4009 | Yes | Yes | Active | 2 | TSSOP | 250 mW | 3.6 V | AUDIO AMPLIFIER | 1 | 25 mA | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
![]() |
NCP2823BFCT2G
onsemi
|
$0.4037 | Yes | End Of Life | 1 | VFBGA | 3 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 5 mA | 2.5 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.45 mm | 1.45 mm | 660 µm | ONSEMI | 9 Pin Flip-Chip, 1.45 x 1.45 mm | WCSP-9 | 9 | compliant | EAR99 | 8542.33.00.01 | onsemi | 499AL |