Parametric results for: lm4808mx under Audio/Video Amplifiers

Filter Your Search

31 - 40 of 19,870 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM4808MMX/NOPB
Texas Instruments
$0.3662 Yes Yes Active 2 20 kHz TSSOP 105 mW 5.5 V AUDIO AMPLIFIER 1 3 mA 2 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC MSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.33.00.01 Texas Instruments
TPA3138D2PWPR
Texas Instruments
$0.3734 Yes Yes Active 2 22 kHz 26 dB HTSSOP 10 W 14.4 V CLASS D AUDIO AMPLIFIER CMOS 102 dB 1 3.5 V INDUSTRIAL R-PDSO-G28 e4 3 85 °C -40 °C 260 NOT SPECIFIED 28 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP-28 compliant EAR99 8542.33.00.01 Texas Instruments 2018-03-14
ISD8101SYI
Nuvoton Technology Corp
$0.3787 Yes Active 1 22 kHz HSOP 1.5 W 6.8 V AUDIO AMPLIFIER 1 2.4 V R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NUVOTON TECHNOLOGY CORP , compliant EAR99 8542.33.00.01 Nuvoton
TPA6203A1NMBR
Texas Instruments
$0.3815 Yes Yes Active 1 20 kHz VFBGA 1.25 W 5.5 V CLASS AB AUDIO AMPLIFIER CMOS 104 dB 1 2 mA 2.5 V INDUSTRIAL S-PBGA-B8 e1 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY BGA8,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER NO LEAD 500 µm QUAD 2 mm 2 mm 1 mm TEXAS INSTRUMENTS INC NFBGA-8 compliant Texas Instruments
THS7314D
Texas Instruments
$0.3894 Yes Yes Active 3 8.5 MHz 6 dB SOP 5.5 V AUDIO AMPLIFIER CMOS 3 24 mA 2.85 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
NCS2211MNTXG
onsemi
$0.3952 Yes Active 1 VSON 5.5 V AUDIO AMPLIFIER 1 20 mA 2.7 V INDUSTRIAL S-XDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 30 8 UNSPECIFIED SOLCC8,.12,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm ONSEMI DFN8 3x3, 0.5P DFN-8 8 compliant EAR99 8542.33.00.01 onsemi 506BJ
IS31AP2006-DLS2-TR
Integrated Silicon Solution Inc
$0.3975 Yes Transferred SON CLASS D AUDIO AMPLIFIER INDUSTRIAL R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOLCC8,.12,25 RECTANGULAR SMALL OUTLINE YES NO LEAD 635 µm DUAL INTEGRATED SILICON SOLUTION INC SON, SOLCC8,.12,25 compliant EAR99 8542.33.00.01 Integrated Silicon Solution Inc.
NCP2820FCT2G
onsemi
$0.4005 Yes Obsolete 1 20 kHz VFBGA 2.63 W 5.5 V CLASS D AUDIO AMPLIFIER 1 4.6 mA 2.5 V INDUSTRIAL S-PBGA-B9 Not Qualified e1 1 85 °C -40 °C 260 30 9 PLASTIC/EPOXY BGA9,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.45 mm 1.45 mm 660 µm ON SEMICONDUCTOR 9 Pin Flip-Chip, 1.45 x 1.45 mm VFBGA, BGA9,3X3,20 9 compliant EAR99 8542.33.00.01 onsemi 499AL
TPA6138A2PWR
Texas Instruments
$0.4009 Yes Yes Active 2 TSSOP 250 mW 3.6 V AUDIO AMPLIFIER 1 25 mA 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.33.00.01 Texas Instruments
NCP2823BFCT2G
onsemi
$0.4037 Yes End Of Life 1 VFBGA 3 W 5.5 V CLASS D AUDIO AMPLIFIER 1 5 mA 2.5 V INDUSTRIAL S-PBGA-B9 Not Qualified e1 1 85 °C -40 °C 260 30 9 PLASTIC/EPOXY BGA9,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.45 mm 1.45 mm 660 µm ONSEMI 9 Pin Flip-Chip, 1.45 x 1.45 mm WCSP-9 9 compliant EAR99 8542.33.00.01 onsemi 499AL