Parametric results for: EL5105IWZ-T7A under Audio/Video Amplifiers

Filter Your Search

31 - 40 of 19,829 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TPA6138A2PWR
Texas Instruments
$0.3624 Yes Yes Active 2 TSSOP 250 mW 3.6 V AUDIO AMPLIFIER 1 25 mA 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.33.00.01 Texas Instruments
PAM8014AZR
Diodes Incorporated
$0.3639 Yes Yes Active 1 VFBGA 3.2 W 5.5 V CLASS D AUDIO AMPLIFIER CMOS 1 2.5 V S-PBGA-B9 e1 85 °C -40 °C 260 9 PLASTIC/EPOXY BGA9,3X3,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 1.28 mm 1.28 mm 600 µm DIODES INC UWLB-9 compliant EAR99 8542.33.00.01 Diodes Incorporated
TPA6203A1DRBR
Texas Instruments
$0.3672 Yes Yes Active 1 20 kHz HVQCCN 1.25 W 1 % 5.5 V AUDIO AMPLIFIER CMOS 104 dB 1 2.5 V INDUSTRIAL S-PQCC-N8 Not Qualified e4 2 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm QUAD 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON 3 X 3 MM, GREEN, PLASTIC, SON-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TPA6203A1NMBR
Texas Instruments
$0.3672 Yes Yes Active 1 20 kHz VFBGA 1.25 W 5.5 V CLASS AB AUDIO AMPLIFIER CMOS 104 dB 1 2 mA 2.5 V INDUSTRIAL S-PBGA-B8 e1 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY BGA8,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER NO LEAD 500 µm QUAD 2 mm 2 mm 1 mm TEXAS INSTRUMENTS INC NFBGA-8 compliant Texas Instruments
MAX9722BEUE+
Maxim Integrated Products
$0.3689 Yes Yes Transferred 2 22 kHz TSSOP 130 mW 5.5 V AUDIO AMPLIFIER BICMOS 1 13 mA 2.4 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 4.40 MM, MO-153-AB, TSSOP-16 16 compliant EAR99 8542.33.00.01
OPA361AIDCKT
Texas Instruments
$0.3729 Yes Yes Active 1 TSSOP 3.6 V VIDEO AMPLIFIER 1 9 mA 2.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 2 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TEXAS INSTRUMENTS INC SOIC SC-70, 6 PIN 6 compliant EAR99 8542.33.00.01 Texas Instruments
OPA361AQDCKRQ1
Texas Instruments
$0.3749 Yes Yes Active 1 TSSOP 3.6 V VIDEO AMPLIFIER 1 9 mA 2.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 2 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TEXAS INSTRUMENTS INC SOIC SC-70, 6 PIN 6 compliant EAR99 8542.33.00.01 Texas Instruments
PAM8303CBYC
Diodes Incorporated
$0.3810 Yes Not Recommended SON CLASS D AUDIO AMPLIFIER 1 INDUSTRIAL R-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOLCC8,.12,25 RECTANGULAR SMALL OUTLINE YES MATTE TIN NO LEAD 635 µm DUAL DIODES INC SON, SOLCC8,.12,25 compliant EAR99 8542.33.00.01 Diodes Incorporated
LM4819LD/NOPB
Texas Instruments
$0.3856 Yes Yes Active 1 20 kHz VSON 350 mW 10 % 5.5 V AUDIO AMPLIFIER 102 dB 1 3 mA 2 V INDUSTRIAL S-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOLCC8,.1,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 2.5 mm 2.5 mm 800 µm TEXAS INSTRUMENTS INC SOIC LLP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
BD7830NUV-TR
ROHM Semiconductor
$0.3889 Yes Yes Active 1 HVSON 420 mW 5.5 V CLASS AB AUDIO AMPLIFIER 1 6.8 mA 2.4 V INDUSTRIAL R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 2 mm 3 mm 1 mm ROHM CO LTD SON 2 X 3 MM, ROHS COMPLIANT, VSON-8 8 compliant EAR99 8542.33.00.01 ROHM Semiconductor