Parametric results for: THS7303PWR under Audio/Video Amplifiers

Filter Your Search

11 - 20 of 19,806 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PAM8302AASCR
Diodes Incorporated
$0.2711 Yes Active 1 20 kHz TSSOP 5.5 V CLASS D AUDIO AMPLIFIER 1 2 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL DIODES INC compliant EAR99 8542.33.00.01 Diodes Incorporated
PAM8014AZR
Diodes Incorporated
$0.2747 Yes Yes Active 1 VFBGA 3.2 W 5.5 V CLASS D AUDIO AMPLIFIER CMOS 1 2.5 V S-PBGA-B9 e1 85 °C -40 °C 260 9 PLASTIC/EPOXY BGA9,3X3,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 1.28 mm 1.28 mm 600 µm DIODES INC compliant EAR99 8542.33.00.01 Diodes Incorporated UWLB-9
PAM8301AAF
Diodes Incorporated
$0.2793 Yes Not Recommended 1 20 kHz 24 dB LSSOP 1.5 W 10 % 5.5 V CLASS D AUDIO AMPLIFIER CMOS 1 2.5 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 3 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm DIODES INC compliant EAR99 8542.33.00.01 Diodes Incorporated TSOT-26, 6 PIN
TPA6136A2YFFR
Texas Instruments
$0.2825 Yes Yes Active 2 20 kHz VFBGA 25 mW 1 % 5.5 V AUDIO AMPLIFIER 1 2.9 mA 2.3 V INDUSTRIAL S-PBGA-B16 Not Qualified e1 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY BGA16,4X4,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.905 mm 1.905 mm 625 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments 1.60 X 1.60 MM, 0.40 MM PITCH, GREEN, DSBGA-16 BGA 16
THS7314D
Texas Instruments
$0.2838 Yes Yes Active 3 8.5 MHz 6 dB SOP 5.5 V AUDIO AMPLIFIER CMOS 3 24 mA 2.85 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments SOIC-8 SOIC 8
PAM8302AADCR
Diodes Incorporated
$0.2874 Yes Active 1 20 kHz SOP 5.5 V CLASS D AUDIO AMPLIFIER 1 2 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL DIODES INC compliant EAR99 8542.33.00.01 Diodes Incorporated
LM4901MMX/NOPB
Texas Instruments
$0.2997 Yes Yes Active 1 20 kHz TSSOP 1.6 W 1 % 5.5 V CLASS AB AUDIO AMPLIFIER 1 10 mA 2 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.09 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments TSSOP, TSSOP10,.19,20 MSOP 10
PAM8004DR
Diodes Incorporated
$0.3087 Yes Not Recommended 2 SOP 5.5 V CLASS D AUDIO AMPLIFIER 1 7 mA 2.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL DIODES INC compliant EAR99 8542.33.00.01 Diodes Incorporated
TPA2011D1YFFR
Texas Instruments
$0.3107 Yes Yes Active 1 20 kHz VFBGA 3.2 W 5.5 V CLASS D AUDIO AMPLIFIER 95 dB 1 2.5 mA 2.5 V INDUSTRIAL S-PBGA-B9 Not Qualified e1 1 85 °C -40 °C 260 30 9 PLASTIC/EPOXY BGA9,3X3,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.6 mm 1.6 mm 625 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments DSBGA-9 BGA 9
BH3547F-E2
ROHM Semiconductor
$0.3122 Yes Yes Active 2 20 kHz LSOP 77 mW 0.05 % 5.5 V CLASS AB AUDIO AMPLIFIER 1 4.5 V COMMERCIAL EXTENDED R-PDSO-G8 Not Qualified 75 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES GULL WING 1.27 mm DUAL 4.4 mm 5 mm 1.6 mm ROHM CO LTD compliant EAR99 8542.33.00.01 ROHM Semiconductor ROHS COMPLIANT, SOP-8 SOIC 8