Filter Your Search
21 - 30 of 19,874 results
|
PAM8013AKR
Diodes Incorporated
|
$0.3167 | Yes | Active | 1 | 18 dB | VFLGA | 3 W | 5.5 V | CLASS D AUDIO AMPLIFIER | CMOS | 1 | 2.8 V | S-XBGA-N9 | e4 | 3 | 85 °C | -25 °C | 260 | 30 | 9 | UNSPECIFIED | LGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | BOTTOM | 1.5 mm | 1.5 mm | 650 µm | DIODES INC | UFLGA-1515, 9 PIN | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | |||||||||||
|
PAM8303DBYC
Diodes Incorporated
|
$0.3301 | Yes | Not Recommended | SON | CLASS D AUDIO AMPLIFIER | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.12,25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 635 µm | DUAL | DIODES INC | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | ||||||||||||||||||||
|
NCP2890AFCT2G
onsemi
|
$0.3428 | Yes | Obsolete | 1 | 20 kHz | VFBGA | 1.08 W | 5.5 V | AUDIO AMPLIFIER | 1 | 5.5 mA | 2.2 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 500 µm | BOTTOM | 1.45 mm | 1.45 mm | 660 µm | ONSEMI | CSP-9 | compliant | EAR99 | 8542.33.00.01 | onsemi | 1.45X1.45X0.6MM-0.5MM PIT | 9 | 499E | |||||||
|
MAX9812LEXT+T
Maxim Integrated Products
|
$0.3476 | Yes | Yes | Obsolete | 1 | 22 kHz | 20 dB | TSSOP | 3.6 V | AUDIO AMPLIFIER | BICMOS | 1 | 2.7 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL GOLD PALLADIUM | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, SC-70, 6 PIN | compliant | EAR99 | 8542.33.00.01 | SOIC | 6 | |||||||||
|
MAX9812HEXT+T
Maxim Integrated Products
|
$0.3476 | Yes | Yes | Obsolete | 1 | 22 kHz | 20 dB | TSSOP | 5.5 V | AUDIO AMPLIFIER | BICMOS | 1 | 4.5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL GOLD PALLADIUM | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | SOIC | 6 | |||||||||
|
SA58672TK,138
NXP Semiconductors
|
$0.3550 | Yes | Obsolete | 1 | 20 kHz | VSON | 3 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 4.2 mA | 2 V | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | NXP SEMICONDUCTORS | 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT650-1, HVSON-10 | compliant | 8542.33.00.01 | SON | 10 | SOT650-2 | ||||||||
|
OPA361AIDCKR
Texas Instruments
|
$0.3590 | Yes | Yes | Active | 1 | TSSOP | 3.6 V | VIDEO AMPLIFIER | 1 | 9 mA | 2.5 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SC-70, 6 PIN | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | 6 | ||||||||
|
PAM8014AZR
Diodes Incorporated
|
$0.3593 | Yes | Yes | Active | 1 | VFBGA | 3.2 W | 5.5 V | CLASS D AUDIO AMPLIFIER | CMOS | 1 | 2.5 V | S-PBGA-B9 | e1 | 85 °C | -40 °C | 260 | 9 | PLASTIC/EPOXY | BGA9,3X3,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.28 mm | 1.28 mm | 600 µm | DIODES INC | UWLB-9 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | |||||||||||||
|
NCS2553DG
onsemi
|
$0.3649 | Yes | Contact Manufacturer | 1 | 8 MHz | 6 dB | SOP | 0.4 % | 5.25 V | VIDEO AMPLIFIER | 3 | 30 mA | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | onsemi | SOIC-8 Narrow Body | 8 | 751-07 | |||||
|
LM4808MMX/NOPB
Texas Instruments
|
$0.3662 | Yes | Yes | Active | 2 | 20 kHz | TSSOP | 105 mW | 5.5 V | AUDIO AMPLIFIER | 1 | 3 mA | 2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | MSOP | 8 |