Filter Your Search
31 - 40 of 19,827 results
|
TPA6138A2PWR
Texas Instruments
|
$0.3624 | Yes | Yes | Active | 2 | TSSOP | 250 mW | 3.6 V | AUDIO AMPLIFIER | 1 | 25 mA | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
PAM8014AZR
Diodes Incorporated
|
$0.3639 | Yes | Yes | Active | 1 | VFBGA | 3.2 W | 5.5 V | CLASS D AUDIO AMPLIFIER | CMOS | 1 | 2.5 V | S-PBGA-B9 | e1 | 85 °C | -40 °C | 260 | 9 | PLASTIC/EPOXY | BGA9,3X3,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.28 mm | 1.28 mm | 600 µm | DIODES INC | UWLB-9 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | |||||||||||||
|
TPA6203A1DRBR
Texas Instruments
|
$0.3672 | Yes | Yes | Active | 1 | 20 kHz | HVQCCN | 1.25 W | 1 % | 5.5 V | AUDIO AMPLIFIER | CMOS | 104 dB | 1 | 2.5 V | INDUSTRIAL | S-PQCC-N8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, GREEN, PLASTIC, SON-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
TPA6203A1NMBR
Texas Instruments
|
$0.3672 | Yes | Yes | Active | 1 | 20 kHz | VFBGA | 1.25 W | 5.5 V | CLASS AB AUDIO AMPLIFIER | CMOS | 104 dB | 1 | 2 mA | 2.5 V | INDUSTRIAL | S-PBGA-B8 | e1 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | NO LEAD | 500 µm | QUAD | 2 mm | 2 mm | 1 mm | TEXAS INSTRUMENTS INC | NFBGA-8 | compliant | Texas Instruments | |||||||||
|
MAX9722BEUE+
Maxim Integrated Products
|
$0.3689 | Yes | Yes | Transferred | 2 | 22 kHz | TSSOP | 130 mW | 5.5 V | AUDIO AMPLIFIER | BICMOS | 1 | 13 mA | 2.4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, MO-153-AB, TSSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
OPA361AIDCKT
Texas Instruments
|
$0.3729 | Yes | Yes | Active | 1 | TSSOP | 3.6 V | VIDEO AMPLIFIER | 1 | 9 mA | 2.5 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOIC | SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
OPA361AQDCKRQ1
Texas Instruments
|
$0.3749 | Yes | Yes | Active | 1 | TSSOP | 3.6 V | VIDEO AMPLIFIER | 1 | 9 mA | 2.5 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOIC | SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
PAM8303CBYC
Diodes Incorporated
|
$0.3810 | Yes | Not Recommended | SON | CLASS D AUDIO AMPLIFIER | 1 | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.12,25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 635 µm | DUAL | DIODES INC | SON, SOLCC8,.12,25 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | ||||||||||||||||||
|
LM4819LD/NOPB
Texas Instruments
|
$0.3856 | Yes | Yes | Active | 1 | 20 kHz | VSON | 350 mW | 10 % | 5.5 V | AUDIO AMPLIFIER | 102 dB | 1 | 3 mA | 2 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.1,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2.5 mm | 2.5 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | LLP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
BD7830NUV-TR
ROHM Semiconductor
|
$0.3889 | Yes | Yes | Active | 1 | HVSON | 420 mW | 5.5 V | CLASS AB AUDIO AMPLIFIER | 1 | 6.8 mA | 2.4 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | ROHM CO LTD | SON | 2 X 3 MM, ROHS COMPLIANT, VSON-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor |