Filter Your Search
41 - 50 of 19,816 results
|
TPA6205A1DRBR
Texas Instruments
|
$0.3985 | Yes | Yes | Active | 1 | 20 kHz | HVSON | 1.25 W | 1 % | 5.5 V | CLASS AB AUDIO AMPLIFIER | CMOS | 104 dB | 1 | 2 mA | 2.5 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, GREEN, PLASTIC, SON-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TPA321DR
Texas Instruments
|
$0.3985 | Yes | Yes | Active | 1 | 4 kHz | SOP | 350 mW | 0.5 % | 5.5 V | AUDIO AMPLIFIER | CMOS | 1 | 1.5 mA | 2.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
TPA6205A1NMBR
Texas Instruments
|
$0.3985 | Yes | Yes | Active | 1 | 20 kHz | VFBGA | 1.25 W | 1 % | 5.5 V | CLASS AB AUDIO AMPLIFIER | CMOS | 104 dB | 1 | 2 mA | 2.5 V | INDUSTRIAL | S-PBGA-B8 | e1 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2 mm | 2 mm | 1 mm | TEXAS INSTRUMENTS INC | NFBGA-8 | compliant | Texas Instruments | |||||||||
|
NCP2823BFCT2G
onsemi
|
$0.4012 | Yes | End Of Life | 1 | VFBGA | 3 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 5 mA | 2.5 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.45 mm | 1.45 mm | 660 µm | ONSEMI | 9 Pin Flip-Chip, 1.45 x 1.45 mm | WCSP-9 | 9 | compliant | EAR99 | 8542.33.00.01 | onsemi | 499AL | ||||||||
|
TPA6138A2PW
Texas Instruments
|
$0.4054 | Yes | Yes | Active | 2 | TSSOP | 250 mW | 3.6 V | AUDIO AMPLIFIER | 1 | 25 mA | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
TPA2037D1YFFR
Texas Instruments
|
$0.4073 | Yes | Yes | Active | 1 | 20 kHz | VFBGA | 3.2 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 95 dB | 1 | 2.5 mA | 2.5 V | INDUSTRIAL | S-XBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 9 | UNSPECIFIED | BGA9,3X3,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.505 mm | 1.505 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | 1.21 X 1.16 MM, 0.40 MM PITCH, LEAD FREE, WCSP-9 | 9 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
TPA2039D1YFFR
Texas Instruments
|
$0.4073 | Yes | Yes | Active | 1 | 20 kHz | VFBGA | 3.2 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 95 dB | 1 | 2.5 mA | 2.5 V | INDUSTRIAL | S-XBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | UNSPECIFIED | BGA9,3X3,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.505 mm | 1.505 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | WCSP-9 | 9 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
TPA3138D2PWP
Texas Instruments
|
$0.4089 | Yes | Yes | Active | 2 | 22 kHz | 26 dB | HTSSOP | 10 W | 14.4 V | CLASS D AUDIO AMPLIFIER | CMOS | 102 dB | 1 | 3.5 V | INDUSTRIAL | R-PDSO-G28 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HTSSOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
NCP2890DMR2G
onsemi
|
$0.4106 | Yes | End Of Life | 1 | 20 kHz | TSSOP | 1.08 W | 5.5 V | AUDIO AMPLIFIER | 1 | 5.5 mA | 2.2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ONSEMI | Micro 8 lead Surface Mount | MICRO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | onsemi | 846A-02 | |||||||
|
NCP2823BFCT1G
onsemi
|
$0.4106 | Yes | End Of Life | 1 | VFBGA | 3 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 5 mA | 2.5 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.45 mm | 1.45 mm | 660 µm | ON SEMICONDUCTOR | 9 Pin Flip-Chip, 1.45 x 1.45 mm | VFBGA, BGA9,3X3,20 | 9 | compliant | EAR99 | 8542.33.00.01 | onsemi | 499AL |