Parametric results for: 12+w+4+channel+audio+ampl... under Audio/Video Amplifiers

Filter Your Search

21 - 30 of 19,870 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PAM8013AKR
Diodes Incorporated
$0.3192 Yes Active 1 18 dB VFLGA 3 W 5.5 V CLASS D AUDIO AMPLIFIER CMOS 1 2.8 V S-XBGA-N9 e4 3 85 °C -25 °C 260 30 9 UNSPECIFIED LGA9,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD NO LEAD 500 µm BOTTOM 1.5 mm 1.5 mm 650 µm DIODES INC UFLGA-1515, 9 PIN compliant EAR99 8542.33.00.01 Diodes Incorporated
PAM8303DBYC
Diodes Incorporated
$0.3254 Yes Not Recommended SON CLASS D AUDIO AMPLIFIER INDUSTRIAL R-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOLCC8,.12,25 RECTANGULAR SMALL OUTLINE YES MATTE TIN NO LEAD 635 µm DUAL DIODES INC compliant EAR99 8542.33.00.01 Diodes Incorporated
NCP2890AFCT2G
onsemi
$0.3428 Yes Obsolete 1 20 kHz VFBGA 1.08 W 5.5 V AUDIO AMPLIFIER 1 5.5 mA 2.2 V INDUSTRIAL S-PBGA-B9 Not Qualified e3 1 85 °C -40 °C 260 9 PLASTIC/EPOXY BGA9,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES MATTE TIN BALL 500 µm BOTTOM 1.45 mm 1.45 mm 660 µm ONSEMI CSP-9 compliant EAR99 8542.33.00.01 onsemi 1.45X1.45X0.6MM-0.5MM PIT 9 499E
MAX9812HEXT+T
Maxim Integrated Products
$0.3476 Yes Yes Obsolete 1 22 kHz 20 dB TSSOP 5.5 V AUDIO AMPLIFIER BICMOS 1 4.5 V INDUSTRIAL R-PDSO-G6 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL GOLD PALLADIUM GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC TSSOP, compliant EAR99 8542.33.00.01 SOIC 6
MAX9812LEXT+T
Maxim Integrated Products
$0.3476 Yes Yes Obsolete 1 22 kHz 20 dB TSSOP 3.6 V AUDIO AMPLIFIER BICMOS 1 2.7 V INDUSTRIAL R-PDSO-G6 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL GOLD PALLADIUM GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC ROHS COMPLIANT, SC-70, 6 PIN compliant EAR99 8542.33.00.01 SOIC 6
SA58672TK,138
NXP Semiconductors
$0.3550 Yes Obsolete 1 20 kHz VSON 3 W 5.5 V CLASS D AUDIO AMPLIFIER 1 4.2 mA 2 V INDUSTRIAL S-PDSO-N10 Not Qualified e4 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY SOLCC10,.12,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm NXP SEMICONDUCTORS 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT650-1, HVSON-10 compliant 8542.33.00.01 SON 10 SOT650-2
PAM8014AZR
Diodes Incorporated
$0.3583 Yes Yes Active 1 VFBGA 3.2 W 5.5 V CLASS D AUDIO AMPLIFIER CMOS 1 2.5 V S-PBGA-B9 e1 85 °C -40 °C 260 9 PLASTIC/EPOXY BGA9,3X3,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 1.28 mm 1.28 mm 600 µm DIODES INC UWLB-9 compliant EAR99 8542.33.00.01 Diodes Incorporated
OPA361AIDCKR
Texas Instruments
$0.3590 Yes Yes Active 1 TSSOP 3.6 V VIDEO AMPLIFIER 1 9 mA 2.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 2 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TEXAS INSTRUMENTS INC SC-70, 6 PIN compliant EAR99 8542.33.00.01 Texas Instruments SOIC 6
NCS2553DG
onsemi
$0.3649 Yes Contact Manufacturer 1 8 MHz 6 dB SOP 0.4 % 5.25 V VIDEO AMPLIFIER 3 30 mA 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 compliant EAR99 8542.33.00.01 onsemi SOIC-8 Narrow Body 8 751-07
PAM8004DR
Diodes Incorporated
$0.3661 Yes Not Recommended SOP CLASS D AUDIO AMPLIFIER 7 mA INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL DIODES INC compliant EAR99 8542.33.00.01 Diodes Incorporated