Parametric results for: IF210606-P1110M-AF under Two Part Board Connectors

Filter Your Search

1 - 10 of 18,365 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
11-8289-040-005-243
KYOCERA Crystal Device Corporation
Check for Price Obsolete 40 2 2.54 mm 2 10 mΩ 1 A MALE BOARD GLASS FILLED POLYESTER RIGHT ANGLE BOARD CONNECTOR 1050AC/DC V NO 1 GΩ UL, CSA 94V-0 -55 °C 105 °C SPLIT BOARD LOCK RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.313 inch 2.76 inch 0.181 inch KYOCERA CRYSTAL DEVICE CORP unknown
M402VM-3-56-04NR
Harwin
Check for Price Yes Yes Obsolete 56 2 500 µm 2 50 mΩ 500 mA MALE 50 Cycles BOARD POLYAMIDE TIN (51) OVER NICKEL (157) STRAIGHT BOARD CONNECTOR 300VAC V NO .8896 N 100 MΩ .0973 N NO NO e3 NO UL 94V-0 -40 °C 85 °C PEG RECEPTACLE Tin (Sn) PHOSPHOR BRONZE RECTANGULAR BLACK 0.02 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.0386 mm 50u inch SURFACE MOUNT 0.157 inch 0.118 inch 0.65 inch HARWIN INC unknown EAR99 8536.69.40.40
M80-MT14442F3
Harwin
Check for Price Active HARWIN PLC unknown
008275015204078
KYOCERA Crystal Device Corporation
Check for Price Obsolete BOARD CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
008275036000854
KYOCERA Crystal Device Corporation
Check for Price Obsolete BOARD CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
008275066231590
KYOCERA Crystal Device Corporation
Check for Price Obsolete BOARD CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
008352044751832
KYOCERA Crystal Device Corporation
Check for Price Obsolete BOARD CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
008251048000843
KYOCERA Crystal Device Corporation
Check for Price Obsolete BOARD CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
008381030000877
KYOCERA Crystal Device Corporation
Check for Price Obsolete BOARD CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
89883-444(H)
Amphenol FCi
Check for Price Active FCI unknown