Filter Your Search
51 - 60 of 18,365 results
|
11-8289-040-003-043
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 40 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD CONNECTOR | 1050AC/DC V | NO | 1 GΩ | UL, CSA | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.313 inch | 0.69 inch | 2.76 inch | 0.181 inch | KYOCERA CRYSTAL DEVICE CORP | unknown | |||
|
00-8289-014-003-243
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 14 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD CONNECTOR | 1050AC/DC V | NO | 1 GΩ | UL, CSA | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.313 inch | 0.69 inch | 1.46 inch | 0.181 inch | KYOCERA CRYSTAL DEVICE CORP | unknown | |||
|
008352052751801
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
00-8289-040-007-113
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 40 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | RIGHT ANGLE | BOARD CONNECTOR | 1050AC/DC V | NO | 1 GΩ | UL, CSA | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.313 inch | 0.69 inch | 2.76 inch | 0.11 inch | KYOCERA CRYSTAL DEVICE CORP | unknown | |||
|
008275038129079
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
008275074231526
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
008352066752831
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
M83-LML3M125333
Harwin
|
Check for Price | Active | HARWIN INC | unknown | ||||||||||||||||||||||||||||||||||||||||
|
008251084000008
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
008352026751542
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown |