Parametric results for: 20+contacts+male+straight... under Two Part Board Connectors

Filter Your Search

41 - 50 of 18,365 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
008281064107801
KYOCERA Crystal Device Corporation
Check for Price Obsolete BOARD CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
00-8289-026-004-212
KYOCERA Crystal Device Corporation
Check for Price Obsolete 26 2 2.54 mm 2 10 mΩ 1 A MALE BOARD GLASS FILLED POLYESTER RIGHT ANGLE BOARD CONNECTOR POLARIZED 1050AC/DC V NO 1 GΩ POLARIZED KEY UL, CSA 94V-0 -55 °C 105 °C RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.313 inch 0.69 inch 2.06 inch 0.15 inch KYOCERA CRYSTAL DEVICE CORP unknown
00-8289-040-007-041
KYOCERA Crystal Device Corporation
Check for Price Obsolete 40 2 2.54 mm 2 10 mΩ 1 A MALE BOARD GLASS FILLED POLYESTER RIGHT ANGLE BOARD CONNECTOR POLARIZED 1050AC/DC V NO 1 GΩ POLARIZED KEY UL, CSA 94V-0 -55 °C 105 °C RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.313 inch 0.69 inch 2.76 inch 0.11 inch KYOCERA CRYSTAL DEVICE CORP unknown
00-8380-020-002-040
KYOCERA Crystal Device Corporation
Check for Price Obsolete BOARD CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
008281058230851
KYOCERA Crystal Device Corporation
Check for Price Obsolete BOARD CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
IF11024C-P1210N-AN
Foxconn
Check for Price Active HON HAI PRECISION INDUSTRY CO LTD unknown
M402VF-3-30-09NR
Harwin
Check for Price Yes Yes Obsolete 30 2 500 µm 2 90 mΩ 500 mA FEMALE 50 Cycles BOARD POLYAMIDE TIN (51) OVER NICKEL (157) STRAIGHT BOARD CONNECTOR NO .8896 N 1 GΩ POLARIZED HOUSING .973 N NO NO e3 NO UL 94V-0 -40 °C 85 °C PEG PLUG TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR 0.02 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.8768 mm 51u inch SURFACE MOUNT 0.189 inch 0.315 inch 0.472 inch HARWIN INC unknown EAR99 8536.69.40.40
008251006000827
KYOCERA Crystal Device Corporation
Check for Price Obsolete BOARD CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
C630-5337-T434
FUJITSU Component Ltd
Check for Price Obsolete 68 2 1.27 mm 2 35 mΩ 1 A FEMALE BOARD POLYESTER AU STRAIGHT BOARD CONNECTOR 500VAC V NO .5004 N 1 GΩ .0834 N NO NO e4 NO UL 94V-0 -55 °C 105 °C SOCKET PALLADIUM COPPER ALLOY RECTANGULAR 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 7.62 mm SURFACE MOUNT 0.287 inch 0.122 inch 2.095 inch FUJITSU COMPONENT LTD unknown EAR99 8536.69.40.40
828071055500833
KYOCERA Crystal Device Corporation
Check for Price Active 55 5 2 mm FEMALE BOARD RIGHT ANGLE BOARD CONNECTOR SHIELDED NO NO NO NO RECEPTACLE NO ONE GENERAL PURPOSE PRESS FIT KYOCERA KINSEKI CORP unknown