Filter Your Search
31 - 40 of 18,365 results
|
FCN-747J026-AU/B
FUJITSU Component Ltd
|
Check for Price | Obsolete | 26 | 2 | 15 mΩ | 1 A | FEMALE | CABLE | POLYESTER | AU | BOARD CONNECTOR | LATCHED | 500VAC V | NO | 3.4194 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | PREASSEM CONN | PALLADIUM | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.236 inch | 0.413 inch | 1.48 inch | FUJITSU COMPONENT LTD | unknown | |||||||||||||||
|
008251020000808
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
00-8380-060-001-010
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IF111923-P1110M-AN
Foxconn
|
Check for Price | Active | HON HAI PRECISION INDUSTRY CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
008261123214886
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 12 | 2 | 2.54 mm | 2 | 12 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 5 N | 1 GΩ | 0.55 N | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PLUG | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5 mm | 30u inch | SURFACE MOUNT | 0.197 inch | 0.059 inch | 0.598 inch | KYOCERA KINSEKI CORP | unknown | ||||||||||||
|
M80-4T10000-03-000
Harwin
|
Check for Price | Active | HARWIN INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IF212403-P1310N-AN
Foxconn
|
Check for Price | Active | HON HAI PRECISION INDUSTRY CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
11-8289-020-007-113
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 20 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | RIGHT ANGLE | BOARD CONNECTOR | 1050AC/DC V | NO | 1 GΩ | UL, CSA | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.313 inch | 1.76 inch | 0.11 inch | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||
|
50332-3047E,F,H
Amphenol FCi
|
Check for Price | Active | FCI | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IF212405-P1410M-AN
Foxconn
|
Check for Price | Active | HON HAI PRECISION INDUSTRY CO LTD | unknown |