Filter Your Search
21 - 30 of 18,365 results
|
00-8289-026-004-243
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 26 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | RIGHT ANGLE | BOARD CONNECTOR | 1050AC/DC V | NO | 1 GΩ | UL, CSA | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.313 inch | 0.69 inch | 2.06 inch | 0.15 inch | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||||||||||||||
|
608263315815000
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 15 | 1 | 20 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE66 | BOARD CONNECTOR | 1000VAC V | NO | 0.047 inch | 1 GΩ | 20 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | PREASSEM CONN | RECTANGULAR | SQ PIN-SKT | WHITE | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.232 inch | 0.335 inch | 1.52 inch | KYOCERA KINSEKI CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
178072125200863
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 125 | 5 | 2 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | PLUG | NO | ONE | GENERAL PURPOSE | PRESS FIT | KYOCERA KINSEKI CORP | unknown | |||||||||||||||||||||||||||||||||||||
|
IF211203-P1210N-AN
Foxconn
|
Check for Price | Active | HON HAI PRECISION INDUSTRY CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
608263315815001
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 15 | 1 | 20 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE66 | BOARD CONNECTOR | 1000VAC V | NO | 0.047 inch | 1 GΩ | 20 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | PREASSEM CONN | RECTANGULAR | SQ PIN-SKT | BLACK | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.232 inch | 0.335 inch | 1.52 inch | KYOCERA KINSEKI CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
FCN-754P064-SN/0
FUJITSU Component Ltd
|
Check for Price | Obsolete | 64 | 2 | 2.54 mm | 1 A | MALE | BOARD | POLYESTER | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.276 inch | 0.276 inch | 3.457 inch | 0.134 inch | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
108083012006808
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 12 | 1 | 1.5 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | PLUG | NO | ONE | GENERAL PURPOSE | SOLDER | KYOCERA KINSEKI CORP | unknown | |||||||||||||||||||||||||||||||||||||
|
008281098720801
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
008251072000816
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
008352034751820
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown |