Parametric results for: 20+contacts+male+straight... under Two Part Board Connectors

Filter Your Search

21 - 30 of 18,365 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
008352036752018
KYOCERA Crystal Device Corporation
Check for Price Obsolete BOARD CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
009067183000801
KYOCERA Crystal Device Corporation
Check for Price Obsolete 18 3 2.54 mm MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO NO ONE GENERAL PURPOSE SOLDER KYOCERA KINSEKI CORP unknown
M402VM-3-22-05NR
Harwin
Check for Price Yes Yes Obsolete 22 2 500 µm 2 50 mΩ 500 mA MALE 50 Cycles BOARD POLYAMIDE TIN (51) OVER NICKEL (157) STRAIGHT BOARD CONNECTOR 300VAC V NO .8896 N 100 MΩ .0973 N NO NO e3 NO UL 94V-0 -40 °C 85 °C PEG RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BLACK 0.02 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 4.0386 mm 50u inch SURFACE MOUNT 0.157 inch 0.138 inch 0.315 inch HARWIN INC unknown EAR99 8536.69.40.40
IF11024C-P1210N-AF
Foxconn
Check for Price Yes Yes Active HON HAI PRECISION INDUSTRY CO LTD unknown
M90-4000000F3-04-329-00-000
Harwin
Check for Price Obsolete 4 1 6 mΩ FEMALE 500 Cycles CABLE GLASS FILLED POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR PANEL MOUNTABLE NO 8.0064 N 100 MΩ .199882 N NO NO NO UL 94V-0 -55 °C 125 °C PLUG S0P4 GOLD NOT SPECIFIED RND PIN-SKT BLACK NO LOCKING ONE GENERAL PURPOSE CRIMP/SOLDER 0.219 inch 0.297 inch 1.024 inch HARWIN INC unknown EAR99 8536.69.40.30
IF110485-P1110L-AF
Foxconn
Check for Price Yes Yes Active HON HAI PRECISION INDUSTRY CO LTD unknown
IF110966-P1210L-AF
Foxconn
Check for Price Yes Yes Active HON HAI PRECISION INDUSTRY CO LTD unknown
M80-4021605,P
Harwin
Check for Price Active 16 2 2 mm 2 25 mΩ 3 A FEMALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR PANEL MOUNTABLE NO 2.78 N 100 MΩ POLARIZED HOUSING NO NO e4 NO UL -55 °C 125 °C PLUG Gold (Au) NOT SPECIFIED RECTANGULAR RND PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO M2X0.4 JACKSCREW ONE GENERAL PURPOSE RECTANGULAR 5.2578 mm 12u inch SURFACE MOUNT 0.219 inch 0.22 inch 1.024 inch HARWIN INC unknown EAR99 8536.69.40.40
M80-501222
Harwin
Check for Price No No Active HARWIN INC unknown
008352014751521
KYOCERA Crystal Device Corporation
Check for Price Obsolete BOARD CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown