Filter Your Search
11 - 20 of 18,365 results
|
00-8289-020-001-111
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 20 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 1050AC/DC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.313 inch | 0.69 inch | 1.76 inch | 0.614 inch | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||
|
IF110241-P1510N-AN
Foxconn
|
Check for Price | Active | HON HAI PRECISION INDUSTRY CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
008251100000833
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
11-8289-060-000-211
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 60 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1050AC/DC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.313 inch | 0.69 inch | 3.76 inch | 0.614 inch | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||
|
008381088000877
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
00-8289-016-000-042
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 16 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1050AC/DC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.313 inch | 0.69 inch | 1.56 inch | 0.614 inch | KYOCERA CRYSTAL DEVICE CORP | unknown | ||||||
|
00-8289-060-007-142
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 60 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 1050AC/DC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.313 inch | 0.69 inch | 3.76 inch | 0.11 inch | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||
|
11-8289-016-005-243
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 16 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | RIGHT ANGLE | BOARD CONNECTOR | 1050AC/DC V | NO | 1 GΩ | UL, CSA | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.313 inch | 1.56 inch | 0.181 inch | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||
|
008281064230801
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
IF21030A-P1410N-AF
Foxconn
|
Check for Price | Yes | Yes | Active | HON HAI PRECISION INDUSTRY CO LTD | unknown |