Parametric results for: b1000 under Two Part Board Connectors

Filter Your Search

1 - 10 of 18,365 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
F251069
Artesyn Embedded Technologies
Check for Price Buy Obsolete FEMALE GOLD STRAIGHT BOARD CONNECTOR NO NO NO e4 NO SOCKET GOLD NO ONE GENERAL PURPOSE WIRE WRAP EMERSON NETWORK POWER unknown
008275046000894
KYOCERA Crystal Device Corporation
Check for Price Buy Obsolete BOARD CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
M90-4000000F3-02-305-00-000
Harwin
Check for Price Buy Obsolete 2 1 6 mΩ FEMALE 500 Cycles CABLE GLASS FILLED POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR PANEL MOUNTABLE NO 8.0064 N 1000 GΩ .199882 N NO NO NO UL 94V-0 -55 °C 125 °C PLUG S0C2 GOLD NOT SPECIFIED COAX BLACK NO LOCKING ONE GENERAL PURPOSE CRIMP 0.219 inch 0.297 inch 0.709 inch HARWIN INC unknown
M402VM-3-04204NR
Harwin
Check for Price Buy Yes Yes Active HARWIN INC unknown
008381030000827
KYOCERA Crystal Device Corporation
Check for Price Buy Obsolete BOARD CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
11-8289-010-009-142
KYOCERA Crystal Device Corporation
Check for Price Buy Obsolete 10 2 2.54 mm 2 10 mΩ 1 A MALE BOARD GLASS FILLED POLYESTER STRAIGHT BOARD CONNECTOR POLARIZED 1050AC/DC V NO 1 GΩ POLARIZED KEY UL, CSA 94V-0 -55 °C 105 °C SPLIT BOARD LOCK RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch PRESS FIT 0.313 inch 0.69 inch 1.26 inch 0.157 inch KYOCERA CRYSTAL DEVICE CORP unknown
008352006752512
KYOCERA Crystal Device Corporation
Check for Price Buy Obsolete BOARD CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
008352016751832
KYOCERA Crystal Device Corporation
Check for Price Buy Obsolete BOARD CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
008352030752814
KYOCERA Crystal Device Corporation
Check for Price Buy Obsolete BOARD CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
IF110241-P1510L-AN
Foxconn
Check for Price Buy Active HON HAI PRECISION INDUSTRY CO LTD unknown