Filter Your Search
71 - 80 of 1,203,569 results
|
DS1098-BN0
Ningbo connfly electronic CO LTD
|
$0.2215 | Contact Manufacturer | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
940-SP-3066R
Bel Fuse
|
$0.2217 | Yes | Active | 6 | 1 | MALE | 750 Cycles | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT, BULK PKG | NO | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 50u inch | IDC | 0.26 inch | 0.525 inch | 0.38 inch | BEL FUSE INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
DS1095-WNR0
Ningbo connfly electronic CO LTD
|
$0.2224 | Contact Manufacturer | 4 | 1 | 2 mm | 1 | 30 mΩ | 1.5 A | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1060VAC V | NO | 1 GΩ | 1 | -40 °C | 85 °C | RECTANGULAR | USB SER A FLAT | NO | WHITE | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SOLDER | 0.28 inch | 0.551 inch | 0.571 inch | 0.118 inch | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||||||||||||||||||||
|
7001-8P8C
SPC Multicomp
|
$0.2234 | Yes | Active | 8 | MALE | CABLE | POLYCARBONATE | NOT SPECIFIED | USB CONNECTOR | NO | NO | NO | NO | PLUG | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||
|
MTJ-661X1
SPC Multicomp
|
$0.2240 | Yes | Active | 6 | 2.54 mm | 20 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | POLYAMIDE | PHOSPHOR BRONZE | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | CSA, UL | -40 °C | 70 °C | SPLIT BOARD LOCK | JACK | PHOSPHOR BRONZE | TELCOM, MODULAR | LOCKING | STAGGERED | FLASH inch | TIN | SOLDER | 0.622 inch | 0.81 inch | 0.62 inch | 0.157 inch | MULTICOMP PRO | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
TM11P-88P(22)
Hirose Electric Co Ltd
|
$0.2244 | Yes | Active | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTJ-88TX1
Adam Technologies Inc
|
$0.2259 | Active | 8 | 2.54 mm | 20 mΩ | 1.5 A | BOARD | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 500 MΩ | 1 | CSA, UL | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | TELCOM, MODULAR | STAGGERED | SOLDER | 0.5 inch | 0.809 inch | 0.6 inch | 0.128 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||
|
5-641333-2
TE Connectivity
|
$0.2265 | Yes | Yes | Obsolete | 2 | 1 | 30 mΩ | 1.5 A | MALE | 750 Cycles | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 1000 ASSEMBLIES PER BOX | 1000VAC V | NO | 22.24 N | 500 MΩ | 1 | 26 AWG | 28 AWG | 22.24 N | NO | NO | e4 | NO | CSA, UL | 94V-0 | -40 °C | 60 °C | PLUG | WIRE, STRANDED, FLAT | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 50u inch | CRIMP | 0.404 inch | 0.53 inch | 0.384 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||
|
DS1134-05-S80BX
Ningbo connfly electronic CO LTD
|
$0.2295 | Contact Manufacturer | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | PBT | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1414VAC V | NO | 1 GΩ | 1 | UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 0.459 inch | 0.708 inch | 0.596 inch | 0.13 inch | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||||||||||||||||||
|
553395-3
TE Connectivity
|
$0.2339 | Yes | Yes | Active | 2 | FEMALE | CABLE | POLYCARBONATE | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | NO | NOT APPLICABLE | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | CRIMP | TE CONNECTIVITY LTD | compliant |