Filter Your Search
61 - 70 of 1,203,569 results
|
5-641337-2
TE Connectivity
|
$0.2031 | Yes | Yes | Obsolete | 6 | 1 | 30 mΩ | 1.5 A | MALE | 750 Cycles | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 22.24 N | 500 MΩ | 1 | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 80 °C | PLUG | WIRE, STRANDED | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 50u inch | CRIMP | 0.342 inch | 0.53 inch | 0.384 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
940-SP-3044
Bel Fuse
|
$0.2034 | Yes | Active | 4 | 1 | MALE | 750 Cycles | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | UNSHIELDED | NO | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 50u inch | IDC | 0.294 inch | 0.525 inch | 0.3 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
66011-006LF
Amphenol Communications Solutions
|
$0.2046 | Yes | End Of Life | 6 | 2.032 mm | 20 mΩ | 2 A | FEMALE | 250 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | 500 MΩ | 1 | NO | NO | NO | CSA, UL | 94V-0 | PEG | JACK | COPPER ALLOY | TELCOM, MODULAR | NO | GRAY | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 30u inch | SOLDER | 0.725 inch | 0.48 inch | 0.485 inch | 0.15 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | |||||||||||||||||||||||||
|
DS1100-BNC
Ningbo connfly electronic CO LTD
|
$0.2088 | Contact Manufacturer | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10029449-002TLF
Amphenol Communications Solutions
|
$0.2120 | Yes | Active | 19 | 508 µm | 1 | 30 mΩ | 500 mA | FEMALE | 10000 Cycles | BOARD AND PANEL | STEEL | NOT SPECIFIED | RIGHT ANGLE | HDMI CONNECTOR | 700VAC V | NO | 100 MΩ | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | NOT SPECIFIED | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SURFACE MOUNT | 0.606 inch | 0.354 inch | 0.59 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | 19 | |||||||||||||||||||||
|
69254-003LF
Amphenol FCi
|
$0.2130 | Yes | Active | 2 | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | NO | JACK | NOT APPLICABLE | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | |||||||||||||||||||||||||||||||||||||||||||
|
87520-1010ALF
Amphenol Communications Solutions
|
$0.2133 | Yes | Active | 4 | 1 | 2 mm | 1 | 30 mΩ | 1.5 A | FEMALE | 1500 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | 750VAC V | NO | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 10.2304 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | USB2.0 A | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | TIN/NICKEL | SOLDER | 0.28 inch | 0.551 inch | 0.571 inch | 0.11 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | 4 | ||||||||||||
|
6-554710-3
CommScope Inc
|
$0.2198 | Active | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | COMMSCOPE INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
67492-1224
Molex
|
$0.2206 | Yes | Yes | Obsolete | 22 | 1 | 1.27 mm | 1 | 30 mΩ | 1.5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -35 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | CENTRONIC | NO | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 1.65 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | Molex | |||||||||||||||
|
MTP-88-G
Adam Technologies Inc
|
$0.2206 | Yes | Active | 8 | 1 | 20 mΩ | 1.5 A | 250 Cycles | CABLE | POLYCARBONATE | AU ON NI | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | 26 AWG | 28 AWG | CSA, UL | -40 °C | 85 °C | PLUG | PHOSPHOR BRONZE | TELCOM, MODULAR | CLEAR | 50u inch | WIRE | ADAM TECH | unknown | Adam Tech |