Filter Your Search
51 - 60 of 1,202,969 results
|
940-SP-3044
Bel Fuse
|
$0.1985 | Yes | Active | 4 | 1 | MALE | 750 Cycles | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | UNSHIELDED | NO | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 50u inch | IDC | 0.294 inch | 0.525 inch | 0.3 inch | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||
|
5-641333-2
TE Connectivity
|
$0.1987 | Yes | Yes | Obsolete | 2 | 1 | 30 mΩ | 1.5 A | MALE | 750 Cycles | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 1000 ASSEMBLIES PER BOX | 1000VAC V | NO | 22.24 N | 500 MΩ | 1 | 26 AWG | 28 AWG | 22.24 N | NO | NO | e4 | NO | CSA, UL | 94V-0 | -40 °C | 60 °C | PLUG | WIRE, STRANDED, FLAT | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 50u inch | CRIMP | 0.404 inch | 0.53 inch | 0.384 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||||
|
47346-1025
Molex
|
$0.2021 | Yes | Obsolete | 5 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STAINLESS STEEL | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | SURFACE MOUNT | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||
|
2-292250-3
TE Connectivity
|
$0.2023 | Yes | Active | 3 | 1 | 2 mm | 4 A | MALE | BOARD | POLYAMIDE66 | NOT APPLICABLE | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHROUDED | NO | 4A | 1 | POLARIZED HOUSING | 125 V | 22 AWG | 28 AWG | NO | NO | NO | CSA, LR, U | 94V-0 | -40 °C | 221 °C | SOLDERABLE RETENTION CLIPS | NOT APPLICABLE | RECTANGULAR | NO | YES | BLUE | NO | ONE | GENERAL PURPOSE | NO | 39.37u inch | SOLDER | 0.228 inch | 0.346 inch | 0.307 inch | 0.126 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||||||||
|
85502-5009
Molex
|
$0.2032 | Yes | Yes | Active | 4 | 1.27 mm | 20 mΩ | 1.5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 500 MΩ | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 80 °C | PEG | JACK | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | RECTANGULAR | 50u inch | SURFACE MOUNT | 0.453 inch | 0.713 inch | 0.44 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | ||||||||||||||||||||||
|
66011-006LF
Amphenol Communications Solutions
|
$0.2046 | Yes | Obsolete | 6 | 2.032 mm | 20 mΩ | 2 A | FEMALE | 250 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | 500 MΩ | 1 | NO | NO | NO | CSA, UL | 94V-0 | PEG | JACK | COPPER ALLOY | TELCOM, MODULAR | NO | GRAY | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 30u inch | SOLDER | 0.725 inch | 0.48 inch | 0.485 inch | 0.15 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
GT17HN-4DS-2C(C)
Hirose Electric Co Ltd
|
$0.2050 | Yes | Active | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | Hirose | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
GT17HN-4DS-2C(B)
Hirose Electric Co Ltd
|
$0.2050 | Yes | Active | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | Hirose | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS1100-BNC
Ningbo connfly electronic CO LTD
|
$0.2088 | Contact Manufacturer | 6 | 2 | 3 mm | 50 mΩ | 1.5 A | FEMALE | BOARD | POLYETHYLENE | RIGHT ANGLE | DISPLAYORT CONNECTOR | 100VAC V | NO | 100 MΩ | 1 | POLARIZED HOUSING | UL | 94V-0 | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | 3u inch | NICKEL | SOLDER | 0.62 inch | 0.732 inch | 0.343 inch | 0.114 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||||||||||||||||||||||
|
10029449-002TLF
Amphenol Communications Solutions
|
$0.2120 | Yes | Active | 19 | 508 µm | 1 | 30 mΩ | 500 mA | FEMALE | 10000 Cycles | BOARD AND PANEL | STEEL | NOT SPECIFIED | RIGHT ANGLE | HDMI CONNECTOR | 700VAC V | NO | 100 MΩ | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | NOT SPECIFIED | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SURFACE MOUNT | 0.606 inch | 0.354 inch | 0.59 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | 19 |