Parametric results for: 61-5001-07-L1Y1 under Telecom and Datacom Connectors

Filter Your Search

51 - 60 of 1,202,963 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
6-641334-2
CommScope Inc
$0.1915 Yes Active 4 MALE CABLE GLASS FILLED POLYCARBONATE NOT SPECIFIED RJ CONNECTOR NO NO NO NO 1863 PLUG NOT APPLICABLE NOT SPECIFIED NO NO GENERAL PURPOSE IDC COMMSCOPE INC unknown EAR99 8536.69.40.30
60S019P-301N-B2
SPC Multicomp
$0.1922 Yes Active 19 MALE BOARD GOLD FLASH RIGHT ANGLE DISPLAYORT CONNECTOR NO NO NO NO PLUG NOT SPECIFIED NO NO GENERAL PURPOSE SURFACE MOUNT SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
GT17HN-4DS-2C(C)
Hirose Electric Co Ltd
$0.1936 Yes Active NOT SPECIFIED TELECOM AND DATACOM CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.30 Hirose
GT17HN-4DS-2C(B)
Hirose Electric Co Ltd
$0.1936 Yes Active NOT SPECIFIED TELECOM AND DATACOM CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.30 Hirose
5-641333-2
TE Connectivity
$0.1991 Yes Yes Obsolete 2 1 30 mΩ 1.5 A MALE 750 Cycles CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR 1000 ASSEMBLIES PER BOX 1000VAC V NO 22.24 N 500 MΩ 1 26 AWG 28 AWG 22.24 N NO NO e4 NO CSA, UL 94V-0 -40 °C 60 °C PLUG WIRE, STRANDED, FLAT GOLD FLASH OVER NICKEL PHOSPHOR BRONZE TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 50u inch CRIMP 0.404 inch 0.53 inch 0.384 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
940-SP-3044
Bel Fuse
$0.2003 Yes Active 4 1 MALE 750 Cycles CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR UNSHIELDED NO 1 NO NO NO UL 94V-0 -40 °C 85 °C PLUG NOT APPLICABLE NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 50u inch IDC 0.294 inch 0.525 inch 0.3 inch BEL FUSE INC compliant EAR99 8536.69.40.30 ROHS COMPLIANT
66011-006LF
Amphenol Communications Solutions
$0.2046 Yes Obsolete 6 2.032 mm 20 mΩ 2 A FEMALE 250 Cycles BOARD POLYAMIDE NOT SPECIFIED RIGHT ANGLE TELECOM AND DATACOM CONNECTOR NO 500 MΩ 1 NO NO NO CSA, UL 94V-0 PEG JACK COPPER ALLOY TELCOM, MODULAR NO GRAY NO LOCKING GENERAL PURPOSE STAGGERED 30u inch SOLDER 0.725 inch 0.48 inch 0.485 inch 0.15 inch AMPHENOL ICC compliant EAR99 8536.69.40.30 LEAD FREE
DS1100-BNC
Ningbo connfly electronic CO LTD
$0.2088 Contact Manufacturer 6 2 3 mm 50 mΩ 1.5 A FEMALE BOARD POLYETHYLENE RIGHT ANGLE DISPLAYORT CONNECTOR 100VAC V NO 100 MΩ 1 POLARIZED HOUSING UL 94V-0 RECTANGULAR TELCOM, MODULAR NO BLACK NO LOCKING GENERAL PURPOSE 3u inch NICKEL SOLDER 0.62 inch 0.732 inch 0.343 inch 0.114 inch CONNFLY ELECTRONIC CO LTD unknown
10029449-002TLF
Amphenol Communications Solutions
$0.2120 Yes Active 19 508 µm 1 30 mΩ 500 mA FEMALE 10000 Cycles BOARD AND PANEL STEEL NOT SPECIFIED RIGHT ANGLE HDMI CONNECTOR 700VAC V NO 100 MΩ 1 POLARIZED HOUSING NO NO NO UL 94V-0 -55 °C 85 °C RECEPTACLE NOT SPECIFIED NO NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch NICKEL SURFACE MOUNT 0.606 inch 0.354 inch 0.59 inch AMPHENOL ICC compliant EAR99 8536.69.40.30 ROHS COMPLIANT 19
174934-1
TE Connectivity
$0.2126 Yes Yes Active 14 2 10 mΩ 1 A FEMALE 30 Cycles CABLE POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE TELECOM AND DATACOM CONNECTOR ROHS/ELV COMPLIANT 1800VAC V NO 6.2272 N 100 MΩ .973 N NO NO NO UL 94-HB -30 °C 105 °C RECEPTACLE NOT APPLICABLE RECTANGULAR NO WHITE 0.138 inch 0.235 inch 173852 NO LOCKING GENERAL PURPOSE WIRE 0.717 inch 1.236 inch 1.425 inch TYCO ELECTRONICS AMP unknown EAR99 8536.69.40.30 TE Connectivity