Parametric results for: SPC15263 under Telecom and Datacom Connectors

Filter Your Search

21 - 30 of 1,202,964 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
69254-003LF
Amphenol Communications Solutions
$0.1254 Yes Active 2 FEMALE BOARD NOT SPECIFIED STRAIGHT RJ CONNECTOR NO NO NO NO JACK NOT APPLICABLE NOT SPECIFIED NO NO GENERAL PURPOSE SOLDER AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.30 Amphenol Communications Solutions
MTJ-662BX2
Adam Technologies Inc
$0.1273 Yes Active 6 1 2.04 mm 2 20 mΩ 1.5 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE RJ CONNECTOR 1000VAC V NO 1 GΩ 1 POLARIZED HOUSING e3 UL 94V-0 -40 °C 85 °C JACK TIN OVER NICKEL RECTANGULAR TELCOM, MODULAR NO GRAY NO LOCKING GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.571 inch 0.512 inch 0.48 inch 0.13 inch ADAM TECH compliant EAR99 8536.69.40.30 Adam Tech
43860-0003
Molex
$0.1294 Yes Yes Active 4 2.032 mm 20 mΩ 1.5 A FEMALE BOARD GLASS FILLED POLYAMIDE NOT SPECIFIED RIGHT ANGLE TELECOM AND DATACOM CONNECTOR STAGGERED CONFIGURATION, SHIELDED NO 500 MΩ 1 NO NO NO UL 94V-0 -40 °C 85 °C HOLE .125-.137 JACK NOT APPLICABLE NOT SPECIFIED TELCOM, MODULAR NO BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE STAGGERED 50u inch SOLDER 0.52 inch 0.59 inch 0.62 inch 0.11 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex
ZX360-B-10S-UNIT(30)
Hirose Electric Co Ltd
$0.1314 Yes Yes Active NOT SPECIFIED USB CONNECTOR e3 Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED HIROSE ELECTRIC CO LTD compliant EAR99 8536.69.40.30 Hirose
7001-6P4C
SPC Multicomp
$0.1315 Yes Yes Active 4 MALE CABLE POLYCARBONATE GOLD TELECOM AND DATACOM CONNECTOR NO NO NO e4 NO PLUG GOLD COPPER ALLOY NO NO GENERAL PURPOSE SPC TECHNOLOGY/ MULTICOMP ROHS COMPLIANT unknown EAR99 8536.69.40.30 Multicomp Pro
MTJ-445X1
Adam Technologies Inc
$0.1407 Yes Active RJ CONNECTOR ADAM TECH unknown Adam Tech
DS1107-WN0
Ningbo connfly electronic CO LTD
$0.1436 Contact Manufacturer 4 1 30 mΩ 1.5 A MALE CABLE POLYETHYLENE STEEL USB CONNECTOR 707VAC V NO 1 GΩ 1 POLARIZED HOUSING -30 °C 80 °C PLUG RECTANGULAR USB A NO WHITE NO LOCKING GENERAL PURPOSE FLASH inch NICKEL SOLDER 0.177 inch 1.055 inch 0.472 inch CONNFLY ELECTRONIC CO LTD unknown Connfly
AJP21A6413-120
METZ CONNECT USA
$0.1450 Yes Active 4 1 35 mΩ 2 A MALE 2000 Cycles CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT RJ CONNECTOR ROHS COMPLIANT 500VAC V NO 500 MΩ 1 24 AWG 26 AWG NO NO NO UL 94V-2 PLUG FLAT NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 30u inch WIRE 0.26 inch 0.485 inch 0.379 inch METZ CONNECT USA INC compliant EAR99 8536.69.40.30
AJP20A4413-120
METZ CONNECT USA
$0.1450 Yes Active 4 1 35 mΩ 2 A MALE 2000 Cycles CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT 500VAC V NO 500 MΩ 1 24 AWG 26 AWG NO NO NO UL 94V-2 PLUG FLAT NOT APPLICABLE NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 30u inch WIRE 0.26 inch 0.485 inch 0.298 inch METZ CONNECT USA INC compliant EAR99 8536.69.40.30
ZX62D-B-5PA5
Hirose Electric Co Ltd
$0.1536 Yes End Of Life NOT SPECIFIED TELECOM AND DATACOM CONNECTOR e4 Gold (Au) NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.30 Hirose