Parametric results for: AVR%20KEYPAD under Telecom and Datacom Connectors

Filter Your Search

1 - 10 of 1,205,373 results

All Filters
|
0.071.1620.070.3430.6160.8891.162
-
0.122.4850.120.7 1121.3 0251.8 9372.485
-
0.465.3270.461.6 7672.8 9354.1 1025.327
-
5010050637588100
-
0.00820 0000.0085 00010 00015 00020 000
-
10100 0001025 00850 00575 003100 000
-
0.03250.0312.51525
-
0.033.810.030.9751.922.8653.81
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
5406514-2
TE Connectivity
DS1123-02-P80T
Ningbo connfly electronic CO LTD
TM21P-88P(62)
Hirose Electric Co Ltd
940-SP-3044R
Bel Fuse
DS1123-03-P80T
Ningbo connfly electronic CO LTD
LEBRP-02V-S
JST Manufacturing
292250-3
TE Connectivity
292250-3
TE Connectivity
RJE37-188-0400
Amphenol Communications Solutions
MTJ-661X1
SPC Multicomp
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Contact Resistance
Rated Current (Signal)
Contact Gender
Durability
Mounting Type
Insulator Material
Shell Material
Contact Finish Mating
Mounting Style
Connector Type
Additional Feature
Dielectric Withstanding Voltage
Filter Feature
Insertion Force-Max
Insulation Resistance
Mains Connector Rating
Number of Ports Polarization Key
Rated Voltage
Wire Size-Max
Wire Size-Min
DIN Conformance
IEC Conformance
MIL Conformance
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Board Mounting Option
Body/Shell Style
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
EMI Shielded
Empty Shell
Insulator Color
Mixed Contacts
Mounting Option 1
Mounting Option 2
Number Of Connectors Option
Panel Mount
PCB Contact Pattern
Plating Thickness
Shell Finish
Termination Type
Body Breadth
Body Depth
Body Length
Terminal Length
Ihs Manufacturer
Package Description
Reach Compliance Code
Samacsys Manufacturer
ECCN Code
HTS Code
Yes Yes Active 6 1.02 mm 1.5 A FEMALE 750 Cycles BOARD POLYETHYLENE POLYPHENYLENE SULFIDE NOT APPLICABLE RIGHT ANGLE TELECOM AND DATACOM CONNECTOR LOW PROFILE NO 500 MΩ 1.5A 1 NO NO NO UL 94V-0 -40 °C 70 °C PEG JACK NOT APPLICABLE TELCOM, MODULAR NO YES GRAY NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 50u inch SURFACE MOUNT 0.488 inch 0.51 inch 0.52 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
Contact Manufacturer CONNFLY ELECTRONIC CO LTD unknown
Yes Active NOT SPECIFIED TELECOM AND DATACOM CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD compliant EAR99 8536.69.40.30
Yes Active 4 1 MALE CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT NO 20.016 N 1 NO NO NO UL 94V-0 PLUG NOT APPLICABLE NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 50u inch IDC 0.26 inch 0.525 inch 0.3 inch BEL FUSE INC ROHS COMPLIANT compliant BelFuse EAR99 8536.69.40.30
Contact Manufacturer 8 1 50 mΩ MALE 600 Cycles CABLE POLYCARBONATE TELECOM AND DATACOM CONNECTOR 500VAC V NO 1 GΩ 1 POLARIZED HOUSING UL 94V-0/94V-2 PLUG RECTANGULAR TELCOM, MODULAR NO CLEAR NO LATCH LOCKING GENERAL PURPOSE FLASH inch IDC 0.305 inch 0.526 inch 0.46 inch CONNFLY ELECTRONIC CO LTD unknown
Yes Active NOT SPECIFIED BOARD CONNECTOR NOT SPECIFIED J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS) EAR99 8536.69.40.40
Yes Active 3 1 2 mm 4 A MALE BOARD POLYAMIDE66 NOT APPLICABLE RIGHT ANGLE TELECOM AND DATACOM CONNECTOR SHROUDED NO 4A 1 POLARIZED HOUSING 125 V 22 AWG 28 AWG NO NO NO CSA, LR, U 94V-0 -40 °C 221 °C SOLDERABLE RETENTION CLIPS NOT APPLICABLE RECTANGULAR TELCOM, MODULAR NO YES NATURAL NO ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.228 inch 0.346 inch 0.307 inch 0.126 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.69.40.30
Yes Active 3 1 2 mm 4 A MALE BOARD POLYAMIDE66 NOT APPLICABLE RIGHT ANGLE TELECOM AND DATACOM CONNECTOR SHROUDED NO 4A 1 POLARIZED HOUSING 125 V 22 AWG 28 AWG NO NO NO CSA, LR, U 94V-0 -40 °C 221 °C SOLDERABLE RETENTION CLIPS NOT APPLICABLE RECTANGULAR TELCOM, MODULAR NO YES NATURAL NO ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.228 inch 0.346 inch 0.307 inch 0.126 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
Yes Active RJ CONNECTOR AMPHENOL COMMUNICATIONS SOLUTIONS compliant Amphenol Communications Solutions EAR99 8536.69.40.30
Yes Active 6 2.54 mm 20 mΩ 1.5 A MALE 500 Cycles BOARD POLYAMIDE PHOSPHOR BRONZE AU ON NI RIGHT ANGLE TELECOM AND DATACOM CONNECTOR 1000VAC V 500 MΩ 1 CSA, UL -40 °C 70 °C SPLIT BOARD LOCK JACK PHOSPHOR BRONZE TELCOM, MODULAR LOCKING STAGGERED FLASH inch TIN SOLDER 0.622 inch 0.81 inch 0.62 inch 0.157 inch MULTICOMP PRO unknown Multicomp Pro EAR99 8536.69.40.30
Compare
5406514-2
TE Connectivity
$0.0366 Buy Yes Yes Active 6 1.02 mm 1.5 A FEMALE 750 Cycles BOARD POLYETHYLENE POLYPHENYLENE SULFIDE NOT APPLICABLE RIGHT ANGLE TELECOM AND DATACOM CONNECTOR LOW PROFILE NO 500 MΩ 1.5A 1 NO NO NO UL 94V-0 -40 °C 70 °C PEG JACK NOT APPLICABLE TELCOM, MODULAR NO YES GRAY NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 50u inch SURFACE MOUNT 0.488 inch 0.51 inch 0.52 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
DS1123-02-P80T
Ningbo connfly electronic CO LTD
$0.0808 Buy Contact Manufacturer CONNFLY ELECTRONIC CO LTD unknown
TM21P-88P(62)
Hirose Electric Co Ltd
$0.0826 Buy Yes Active NOT SPECIFIED TELECOM AND DATACOM CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD compliant EAR99 8536.69.40.30
940-SP-3044R
Bel Fuse
$0.0848 Buy Yes Active 4 1 MALE CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT NO 20.016 N 1 NO NO NO UL 94V-0 PLUG NOT APPLICABLE NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 50u inch IDC 0.26 inch 0.525 inch 0.3 inch BEL FUSE INC ROHS COMPLIANT compliant BelFuse EAR99 8536.69.40.30
DS1123-03-P80T
Ningbo connfly electronic CO LTD
$0.0881 Buy Contact Manufacturer 8 1 50 mΩ MALE 600 Cycles CABLE POLYCARBONATE TELECOM AND DATACOM CONNECTOR 500VAC V NO 1 GΩ 1 POLARIZED HOUSING UL 94V-0/94V-2 PLUG RECTANGULAR TELCOM, MODULAR NO CLEAR NO LATCH LOCKING GENERAL PURPOSE FLASH inch IDC 0.305 inch 0.526 inch 0.46 inch CONNFLY ELECTRONIC CO LTD unknown
LEBRP-02V-S
JST Manufacturing
$0.0900 Buy Yes Active NOT SPECIFIED BOARD CONNECTOR NOT SPECIFIED J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS) EAR99 8536.69.40.40
292250-3
TE Connectivity
$0.0929 Buy Yes Active 3 1 2 mm 4 A MALE BOARD POLYAMIDE66 NOT APPLICABLE RIGHT ANGLE TELECOM AND DATACOM CONNECTOR SHROUDED NO 4A 1 POLARIZED HOUSING 125 V 22 AWG 28 AWG NO NO NO CSA, LR, U 94V-0 -40 °C 221 °C SOLDERABLE RETENTION CLIPS NOT APPLICABLE RECTANGULAR TELCOM, MODULAR NO YES NATURAL NO ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.228 inch 0.346 inch 0.307 inch 0.126 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.69.40.30
292250-3
TE Connectivity
$0.0929 Buy Yes Active 3 1 2 mm 4 A MALE BOARD POLYAMIDE66 NOT APPLICABLE RIGHT ANGLE TELECOM AND DATACOM CONNECTOR SHROUDED NO 4A 1 POLARIZED HOUSING 125 V 22 AWG 28 AWG NO NO NO CSA, LR, U 94V-0 -40 °C 221 °C SOLDERABLE RETENTION CLIPS NOT APPLICABLE RECTANGULAR TELCOM, MODULAR NO YES NATURAL NO ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.228 inch 0.346 inch 0.307 inch 0.126 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
RJE37-188-0400
Amphenol Communications Solutions
$0.0937 Buy Yes Active RJ CONNECTOR AMPHENOL COMMUNICATIONS SOLUTIONS compliant Amphenol Communications Solutions EAR99 8536.69.40.30
MTJ-661X1
SPC Multicomp
$0.0956 Buy Yes Active 6 2.54 mm 20 mΩ 1.5 A MALE 500 Cycles BOARD POLYAMIDE PHOSPHOR BRONZE AU ON NI RIGHT ANGLE TELECOM AND DATACOM CONNECTOR 1000VAC V 500 MΩ 1 CSA, UL -40 °C 70 °C SPLIT BOARD LOCK JACK PHOSPHOR BRONZE TELCOM, MODULAR LOCKING STAGGERED FLASH inch TIN SOLDER 0.622 inch 0.81 inch 0.62 inch 0.157 inch MULTICOMP PRO unknown Multicomp Pro EAR99 8536.69.40.30