Parametric results for: USB-307D under Telecom and Datacom Connectors

Filter Your Search

1 - 10 of 1,202,968 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
68898-002
Amphenol Communications Solutions
$0.0015 Yes Obsolete 4 2.54 mm 20 mΩ 1 A FEMALE 250 Cycles BOARD NYLON THERMOPLASTIC NOT SPECIFIED RIGHT ANGLE TELECOM AND DATACOM CONNECTOR TUBE PACKAGING,W/ MOUNTING EAR NO 3.336 N 500 MΩ 1 NO NO NO CSA, UL 94V-0 -40 °C 70 °C PEG JACK Nickel/Palladium/Gold (Ni/Pd/Au) - with Nickel (Ni) barrier NOT SPECIFIED TELCOM, MODULAR NO BLACK NO LOCKING GENERAL PURPOSE STAGGERED 30u inch SOLDER 0.63 inch 0.81 inch 0.62 inch 0.125 inch AMPHENOL ICC compliant EAR99 8536.69.40.30
TM11P-88P(61)
Hirose Electric Co Ltd
$0.0345 Yes Active NOT SPECIFIED TELECOM AND DATACOM CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.30 Hirose
1734517-1
TE Connectivity
$0.0379 Yes Active 4 2.5 mm 1 A 1500 Cycles BOARD POLYETHYLENE NOT APPLICABLE TELECOM AND DATACOM CONNECTOR NO 1A 1 NO NO NO UL 94V-0 50 °C RECEPTACLE NOT APPLICABLE NO YES BLACK NO ONE GENERAL PURPOSE NO 29.92u inch NICKEL SURFACE MOUNT 0.094 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
1734517-1
TE Connectivity
$0.0379 Yes Active 4 2.5 mm 1 A 1500 Cycles BOARD POLYETHYLENE NOT APPLICABLE TELECOM AND DATACOM CONNECTOR NO 1A 1 NO NO NO UL 94V-0 50 °C RECEPTACLE NOT APPLICABLE NO YES BLACK NO ONE GENERAL PURPOSE NO 29.92u inch NICKEL SURFACE MOUNT 0.094 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
292206-2
TE Connectivity
$0.0407 Yes Active 2 1 1.5 mm 2 A MALE BOARD GLASS FILLED POLYAMIDE NOT APPLICABLE RIGHT ANGLE TELECOM AND DATACOM CONNECTOR SHROUDED, STAGGERED CONFIGURATION NO 2A 1 POLARIZED HOUSING 50 V 22 AWG 28 AWG NO NO NO CSA, LR, U 94V-0 -22 °C 221 °C SOLDERABLE RETENTION CLIPS NOT APPLICABLE STAGGERED NO YES NATURAL NO ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.192 inch 0.332 inch 0.216 inch 0.118 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity ROHS COMPLIANT
292206-2
TE Connectivity
$0.0407 Yes Active 2 1 1.5 mm 2 A MALE BOARD GLASS FILLED POLYAMIDE NOT APPLICABLE RIGHT ANGLE TELECOM AND DATACOM CONNECTOR SHROUDED, STAGGERED CONFIGURATION NO 2A 1 POLARIZED HOUSING 50 V 22 AWG 28 AWG NO NO NO CSA, LR, U 94V-0 -22 °C 221 °C SOLDERABLE RETENTION CLIPS NOT APPLICABLE STAGGERED NO YES NATURAL NO ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.192 inch 0.332 inch 0.216 inch 0.118 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity ROHS COMPLIANT
85510-5017
Molex
$0.0433 Yes Yes Active 4 FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR TOP ENTRY NO NO NO NO 94V-0 JACK NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SURFACE MOUNT MOLEX LLC compliant Molex
1-338084-3
TE Connectivity
$0.0487 Yes Yes Obsolete 4 1.02 mm 1.5 A FEMALE 750 Cycles BOARD GLASS FILLED POLYAMIDE9T NOT APPLICABLE STRAIGHT TELECOM AND DATACOM CONNECTOR STANDARD PROFILE, PANEL ATTATCHED, STACKED NO 100 MΩ 1.5A 1 NO NO NO UL 94V-0 -40 °C 85 °C FITTING NAIL JACK NOT APPLICABLE TELCOM, MODULAR NO YES BLACK NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR FLASH inch SURFACE MOUNT 0.551 inch 0.5 inch 0.526 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-338084-3
TE Connectivity
$0.0487 Yes Yes Obsolete 4 1.02 mm 1.5 A FEMALE 750 Cycles BOARD GLASS FILLED POLYAMIDE9T NOT APPLICABLE STRAIGHT TELECOM AND DATACOM CONNECTOR STANDARD PROFILE, PANEL ATTATCHED, STACKED NO 100 MΩ 1.5A 1 NO NO NO UL 94V-0 -40 °C 85 °C FITTING NAIL JACK NOT APPLICABLE TELCOM, MODULAR NO YES BLACK NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR FLASH inch SURFACE MOUNT 0.551 inch 0.5 inch 0.526 inch TE CONNECTIVITY LTD compliant TE Connectivity
MTP-44U
SPC Multicomp
$0.0493 Yes Active 4 MALE CABLE POLYCARBONATE NOT SPECIFIED TELECOM AND DATACOM CONNECTOR NO NO NO NO PLUG NOT SPECIFIED NO NO GENERAL PURPOSE MULTICOMP PRO unknown EAR99 8536.69.40.30