Parametric results for: SS-70 under Telecom and Datacom Connectors

Filter Your Search

11 - 20 of 1,202,965 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1734517-1
TE Connectivity
$0.0787 Yes Active 4 2.5 mm 1 A 1500 Cycles BOARD POLYETHYLENE NOT APPLICABLE TELECOM AND DATACOM CONNECTOR NO 1A 1 NO NO NO UL 94V-0 50 °C RECEPTACLE NOT APPLICABLE NO YES BLACK NO ONE GENERAL PURPOSE NO 29.92u inch NICKEL SURFACE MOUNT 0.094 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
1734517-1
TE Connectivity
$0.0787 Yes Active 4 2.5 mm 1 A 1500 Cycles BOARD POLYETHYLENE NOT APPLICABLE TELECOM AND DATACOM CONNECTOR NO 1A 1 NO NO NO UL 94V-0 50 °C RECEPTACLE NOT APPLICABLE NO YES BLACK NO ONE GENERAL PURPOSE NO 29.92u inch NICKEL SURFACE MOUNT 0.094 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
TM21P-88P(62)
Hirose Electric Co Ltd
$0.0797 Yes Active NOT SPECIFIED TELECOM AND DATACOM CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.30
940-SP-3044R
Bel Fuse
$0.0848 Yes Active 4 1 MALE CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT NO 20.016 N 1 NO NO NO UL 94V-0 PLUG NOT APPLICABLE NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 50u inch IDC 0.26 inch 0.525 inch 0.3 inch BEL FUSE INC compliant EAR99 8536.69.40.30 ROHS COMPLIANT
DS1123-03-P80T
Ningbo connfly electronic CO LTD
$0.0881 Contact Manufacturer 8 1 50 mΩ MALE 600 Cycles CABLE POLYCARBONATE TELECOM AND DATACOM CONNECTOR 500VAC V NO 1 GΩ 1 POLARIZED HOUSING UL 94V-0/94V-2 PLUG RECTANGULAR TELCOM, MODULAR NO CLEAR NO LATCH LOCKING GENERAL PURPOSE FLASH inch IDC 0.305 inch 0.526 inch 0.46 inch CONNFLY ELECTRONIC CO LTD unknown
RJE37-188-0400
Amphenol Communications Solutions
$0.0937 Active RJ CONNECTOR AMPHENOL ICC compliant EAR99 8536.69.40.30
MTJ-661X1
SPC Multicomp
$0.0956 Yes Active 6 2.54 mm 20 mΩ 1.5 A MALE 500 Cycles BOARD POLYAMIDE PHOSPHOR BRONZE AU ON NI RIGHT ANGLE TELECOM AND DATACOM CONNECTOR 1000VAC V 500 MΩ 1 CSA, UL -40 °C 70 °C SPLIT BOARD LOCK JACK PHOSPHOR BRONZE TELCOM, MODULAR LOCKING STAGGERED FLASH inch TIN SOLDER 0.622 inch 0.81 inch 0.62 inch 0.157 inch MULTICOMP PRO unknown EAR99 8536.69.40.30
LEBRP-02V-S
JST Manufacturing
$0.0970 Yes Active NOT SPECIFIED BOARD CONNECTOR NOT SPECIFIED J S T MFG CO LTD unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)
61729-1010RLF
Amphenol Communications Solutions
$0.0996 Yes Active 4 2 2.5 mm 2 30 mΩ 1 A FEMALE 1500 Cycles BOARD POLYETHYLENE COPPER ALLOY NOT SPECIFIED RIGHT ANGLE USB CONNECTOR 750VAC V NO 1 GΩ 1 NO NO e3 NO UL 94V-0 -55 °C 85 °C SPLIT BOARD LOCK RECEPTACLE Tin (Sn) NOT SPECIFIED RECTANGULAR MICRO USB2.0 B NO BLACK NO LOCKING GENERAL PURPOSE RECTANGULAR 2 mm 30u inch TIN OVER NICKEL SOLDER 0.433 inch 0.63 inch 0.48 inch 0.112 inch AMPHENOL ICC compliant EAR99 8536.69.40.30 ROHS COMPLIANT 4
RJE37-188-0410
Amphenol Communications Solutions
$0.1037 Active RJ CONNECTOR AMPHENOL ICC compliant EAR99 8536.69.40.30