Parametric results for: si-100 under Telecom and Datacom Connectors

Filter Your Search

11 - 20 of 1,202,961 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
61729-1010RLF
Amphenol Communications Solutions
$0.0955 Yes Active 4 2 2.5 mm 2 30 mΩ 1 A FEMALE 1500 Cycles BOARD POLYETHYLENE COPPER ALLOY NOT SPECIFIED RIGHT ANGLE USB CONNECTOR 750VAC V NO 1 GΩ 1 NO NO e3 NO UL 94V-0 -55 °C 85 °C SPLIT BOARD LOCK RECEPTACLE Tin (Sn) NOT SPECIFIED RECTANGULAR MICRO USB2.0 B NO BLACK NO LOCKING GENERAL PURPOSE RECTANGULAR 2 mm 30u inch TIN OVER NICKEL SOLDER 0.433 inch 0.63 inch 0.48 inch 0.112 inch AMPHENOL ICC ROHS COMPLIANT 4 compliant EAR99 8536.69.40.30 Amphenol Communications Solutions
MTJ-661X1
SPC Multicomp
$0.0956 Yes Active 6 2.54 mm 20 mΩ 1.5 A MALE 500 Cycles BOARD POLYAMIDE PHOSPHOR BRONZE AU ON NI RIGHT ANGLE TELECOM AND DATACOM CONNECTOR 1000VAC V 500 MΩ 1 CSA, UL -40 °C 70 °C SPLIT BOARD LOCK JACK PHOSPHOR BRONZE TELCOM, MODULAR LOCKING STAGGERED FLASH inch TIN SOLDER 0.622 inch 0.81 inch 0.62 inch 0.157 inch MULTICOMP PRO unknown EAR99 8536.69.40.30 Multicomp Pro
MC32605
SPC Multicomp
$0.0958 Yes Active 4 2.0066 mm 1 20 mΩ 1 A MALE BOARD POLYAMIDE AU ON NI STRAIGHT USB CONNECTOR 750VAC V 19.5712 N 1 GΩ 1 POLARIZED HOUSING 8.0064 N CSA, UL -40 °C 105 °C PLUG BRASS SQ PIN-SKT LOCKING ONE RECTANGULAR NICKEL SURFACE MOUNT 0.177 inch 0.74 inch 0.509 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30 Multicomp Pro
1734517-1
TE Connectivity
$0.0959 Yes Active 4 2 2.5 mm 2 1 A FEMALE 1500 Cycles BOARD POLYETHYLENE NOT APPLICABLE STRAIGHT USB CONNECTOR NO 1A 1 POLARIZED HOUSING NO NO NO UL 94V-0 50 °C RECEPTACLE NOT APPLICABLE RECTANGULAR USB2.0 B NO NO BLACK YES LOCKING ONE GENERAL PURPOSE NO STAGGERED 11.7 mm 29.92u inch NICKEL SURFACE MOUNT 0.472 inch 0.512 inch 0.669 inch 0.094 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
1734517-1
TE Connectivity
$0.0959 Yes Active 4 2 2.5 mm 2 1 A FEMALE 1500 Cycles BOARD POLYETHYLENE NOT APPLICABLE STRAIGHT USB CONNECTOR NO 1A 1 POLARIZED HOUSING NO NO NO UL 94V-0 50 °C RECEPTACLE NOT APPLICABLE RECTANGULAR USB2.0 B NO NO BLACK YES LOCKING ONE GENERAL PURPOSE NO STAGGERED 11.7 mm 29.92u inch NICKEL SURFACE MOUNT 0.472 inch 0.512 inch 0.669 inch 0.094 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30
RJE37-188-0410
Amphenol Communications Solutions
$0.1037 Active RJ CONNECTOR AMPHENOL ICC compliant EAR99 8536.69.40.30
MTJ-88FX1
SPC Multicomp
$0.1038 Active 8 2.54 mm 20 mΩ 1.5 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT TELECOM AND DATACOM CONNECTOR 1000VAC V 1 GΩ 1 -40 °C 85 °C JACK PHOSPHOR BRONZE TELCOM, MODULAR BLACK LOCKING STAGGERED SOLDER 0.604 inch 0.638 inch 0.634 inch 0.128 inch MULTICOMP PRO unknown EAR99 8536.69.40.30 Multicomp Pro
10033527-N3212MLF
Amphenol Communications Solutions
$0.1097 Yes Active 5 787.4 µm 1 50 mΩ FEMALE BOARD GLASS FILLED POLYETHYLENE COPPER ALLOY NOT SPECIFIED RIGHT ANGLE USB CONNECTOR NO 100 MΩ 1 POLARIZED HOUSING NO NO e3 NO UL 94V-0 SOLDER HOLDING POSTS RECEPTACLE MATTE TIN OVER NICKEL NOT SPECIFIED MINI-USB2.0 AB NO NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch NICKEL SURFACE MOUNT 0.154 inch 0.367 inch 0.303 inch AMPHENOL ICC LEAD FREE 5 compliant EAR99 8536.69.40.30 Amphenol Communications Solutions
RJE37-188-04A0
Amphenol Communications Solutions
$0.1212 Active RJ CONNECTOR AMPHENOL ICC compliant EAR99 8536.69.40.30
5025780600
Molex
$0.1248 Yes Yes Active 6 1 MALE CABLE POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED TELECOM AND DATACOM CONNECTOR CLIK-MATE, POLARIZED NO NO NO NO UL PLUG NOT APPLICABLE NOT SPECIFIED RECTANGULAR NO BEIGE 0.059 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE CRIMP 0.24 inch 0.339 inch 0.524 inch MOLEX LLC ROHS AND REACH COMPLIANT compliant Molex