Filter Your Search
21 - 30 of 1,203,568 results
|
MTJ-662BX2
Adam Technologies Inc
|
$0.1177 | Yes | Active | 6 | 1 | 2.04 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1000VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 85 °C | JACK | TIN OVER NICKEL | RECTANGULAR | TELCOM, MODULAR | NO | GRAY | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.571 inch | 0.512 inch | 0.48 inch | 0.13 inch | ADAM TECH | compliant | Adam Tech | ||||||||||||||||||||
|
7001-6P4C
SPC Multicomp
|
$0.1244 | Yes | Yes | Active | 4 | MALE | CABLE | POLYCARBONATE | GOLD | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | COPPER ALLOY | NO | NO | GENERAL PURPOSE | SPC TECHNOLOGY/ MULTICOMP | unknown | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||
|
LEBRP-02V-S
JST Manufacturing
|
$0.1308 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5025780600
Molex
|
$0.1326 | Yes | Yes | Active | 6 | 1 | MALE | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | CLIK-MATE, POLARIZED | NO | NO | NO | NO | UL | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | NO | BEIGE | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | CRIMP | 0.24 inch | 0.339 inch | 0.524 inch | MOLEX LLC | compliant | Molex | ROHS AND REACH COMPLIANT | |||||||||||||||||||||||||||
|
6-641335-3
CommScope Inc
|
$0.1333 | Yes | Active | 4 | 1 | 750 mA | MALE | CABLE | GLASS FILLED POLYCARBONATE | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NO | 500 kΩ | 1 | POLARIZED HOUSING | e4 | UL | -10 °C | 60 °C | PLUG | GOLD | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | ONE | GENERAL PURPOSE | 50u inch | IDC | COMMSCOPE INC | compliant | ||||||||||||||||||||||||||||||
|
502578-0300
Molex
|
$0.1336 | Yes | Yes | Active | 3 | 1 | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | UL | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BEIGE | 0.059 inch | LOCKING | CRIMP | 0.24 inch | 0.339 inch | 0.346 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||
|
95522-2887
Molex
|
$0.1365 | Yes | Active | 8 | 2.54 mm | 20 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 500 MΩ | 1 | e3 | UL | -40 °C | 80 °C | SPLIT BOARD LOCK | JACK | MATTE TIN OVER NICKEL | BRASS | TELCOM, MODULAR | BLACK | LOCKING | STAGGERED | SOLDER | 0.655 inch | 0.64 inch | 0.708 inch | 0.125 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
937-SP-3066
Bel Fuse
|
$0.1381 | Yes | Active | 6 | 1 | MALE | 750 Cycles | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT, BULK PKG | NO | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PLUG | WIRE, STRANDED | NOT SPECIFIED | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 50u inch | IDC | 0.287 inch | 0.525 inch | 0.38 inch | BEL FUSE INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
5-641335-2
TE Connectivity
|
$0.1389 | Yes | Yes | Obsolete | 4 | 1 | 30 mΩ | 1.5 A | MALE | 750 Cycles | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 22.24 N | 500 MΩ | 1 | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 80 °C | PLUG | WIRE, STRANDED | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 50u inch | CRIMP | 0.342 inch | 0.53 inch | 0.384 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||||||||||||||
|
MTJ-445X1
Adam Technologies Inc
|
$0.1407 | Yes | Active | TELECOM AND DATACOM CONNECTOR | ADAM TECH | unknown | Adam Tech |