Filter Your Search
21 - 30 of 1,202,963 results
|
69254-003LF
Amphenol Communications Solutions
|
$0.1254 Buy | Yes | Active | 2 | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | RJ CONNECTOR | NO | NO | NO | NO | JACK | NOT APPLICABLE | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | Amphenol Communications Solutions | ||||||||||||||||||||||||||||||||||||||
|
MTJ-662BX2
Adam Technologies Inc
|
$0.1273 Buy | Yes | Active | 6 | 1 | 2.04 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | RJ CONNECTOR | 1000VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 85 °C | JACK | TIN OVER NICKEL | RECTANGULAR | TELCOM, MODULAR | NO | GRAY | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.571 inch | 0.512 inch | 0.48 inch | 0.13 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.30 | Adam Tech | |||||||||||||||||||
|
43860-0003
Molex
|
$0.1294 Buy | Yes | Yes | Active | 4 | 2.032 mm | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | STAGGERED CONFIGURATION, SHIELDED | NO | 500 MΩ | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | HOLE .125-.137 | JACK | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 50u inch | SOLDER | 0.52 inch | 0.59 inch | 0.62 inch | 0.11 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | ||||||||||||||||
|
ZX360-B-10S-UNIT(30)
Hirose Electric Co Ltd
|
$0.1314 Buy | Yes | Yes | Active | NOT SPECIFIED | USB CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | compliant | EAR99 | 8536.69.40.30 | Hirose | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
7001-6P4C
SPC Multicomp
|
$0.1315 Buy | Yes | Yes | Active | 4 | MALE | CABLE | POLYCARBONATE | GOLD | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | COPPER ALLOY | NO | NO | GENERAL PURPOSE | SPC TECHNOLOGY/ MULTICOMP | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | Multicomp Pro | |||||||||||||||||||||||||||||||||||||
|
MTJ-445X1
Adam Technologies Inc
|
$0.1407 Buy | Yes | Active | RJ CONNECTOR | ADAM TECH | unknown | Adam Tech | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS1107-WN0
Ningbo connfly electronic CO LTD
|
$0.1436 Buy | Contact Manufacturer | 4 | 1 | 30 mΩ | 1.5 A | MALE | CABLE | POLYETHYLENE | STEEL | USB CONNECTOR | 707VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | -30 °C | 80 °C | PLUG | RECTANGULAR | USB A | NO | WHITE | NO | LOCKING | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.177 inch | 1.055 inch | 0.472 inch | CONNFLY ELECTRONIC CO LTD | unknown | Connfly | |||||||||||||||||||||||||||||
|
AJP21A6413-120
METZ CONNECT USA
|
$0.1450 Buy | Yes | Active | 4 | 1 | 35 mΩ | 2 A | MALE | 2000 Cycles | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | RJ CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 500 MΩ | 1 | 24 AWG | 26 AWG | NO | NO | NO | UL | 94V-2 | PLUG | FLAT | NOT SPECIFIED | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 30u inch | WIRE | 0.26 inch | 0.485 inch | 0.379 inch | METZ CONNECT USA INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
AJP20A4413-120
METZ CONNECT USA
|
$0.1450 Buy | Yes | Active | 4 | 1 | 35 mΩ | 2 A | MALE | 2000 Cycles | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 500 MΩ | 1 | 24 AWG | 26 AWG | NO | NO | NO | UL | 94V-2 | PLUG | FLAT | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 30u inch | WIRE | 0.26 inch | 0.485 inch | 0.298 inch | METZ CONNECT USA INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
ZX62D-B-5PA5
Hirose Electric Co Ltd
|
$0.1536 Buy | Yes | End Of Life | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | Hirose |