Filter Your Search
61 - 70 of 1,202,965 results
|
174934-1
TE Connectivity
|
$0.2126 | Yes | Yes | Active | 14 | 2 | 10 mΩ | 1 A | FEMALE | 30 Cycles | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | TELECOM AND DATACOM CONNECTOR | ROHS/ELV COMPLIANT | 1800VAC V | NO | 6.2272 N | 100 MΩ | .973 N | NO | NO | NO | UL | 94-HB | -30 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | WHITE | 0.138 inch | 0.235 inch | 173852 | NO | LOCKING | GENERAL PURPOSE | WIRE | 0.717 inch | 1.236 inch | 1.425 inch | TYCO ELECTRONICS AMP | unknown | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||||||||
|
1734327-1
TE Connectivity
|
$0.2161 | Yes | Yes | Active | 5 | 800 µm | 1 A | 5000 Cycles | BOARD | POLYAMIDE9T | NOT APPLICABLE | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | 1A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | LOCATING POST | RECEPTACLE | NOT APPLICABLE | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | 29.92u inch | NICKEL | SURFACE MOUNT | 0.045 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
43860-0007
Molex
|
$0.2170 | Yes | Yes | Active | 8 | 2.032 mm | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | LOW PROFILE | NO | 500 MΩ | 1 | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | HOLE .125-.137 | JACK | TIN OVER NICKEL | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 50u inch | SOLDER | 0.52 inch | 0.59 inch | 0.62 inch | 0.11 inch | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||
|
6-554710-3
CommScope Inc
|
$0.2198 | Active | NOT SPECIFIED | RJ CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | COMMSCOPE INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TM11P-88P(22)
Hirose Electric Co Ltd
|
$0.2200 | Yes | Active | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | Hirose | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
67492-1224
Molex
|
$0.2206 | Yes | Yes | Obsolete | 22 | 1 | 1.27 mm | 1 | 30 mΩ | 1.5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -35 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | CENTRONIC | NO | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 1.65 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | ROHS COMPLIANT | |||||||||||||||
|
DS1098-BN0
Ningbo connfly electronic CO LTD
|
$0.2215 | Contact Manufacturer | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
940-SP-3066R
Bel Fuse
|
$0.2217 | Yes | Active | 6 | 1 | MALE | 750 Cycles | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT, BULK PKG | NO | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 50u inch | IDC | 0.26 inch | 0.525 inch | 0.38 inch | BEL FUSE INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
S811-1X1T-A4-F
Bel Fuse
|
$0.2221 | Yes | Active | TELECOM AND DATACOM CONNECTOR | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS1095-WNR0
Ningbo connfly electronic CO LTD
|
$0.2224 | Contact Manufacturer | 4 | 1 | 2 mm | 1 | 30 mΩ | 1.5 A | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | USB CONNECTOR | 1060VAC V | NO | 1 GΩ | 1 | -40 °C | 85 °C | RECTANGULAR | USB SER A FLAT | NO | WHITE | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SOLDER | 0.28 inch | 0.551 inch | 0.571 inch | 0.118 inch | CONNFLY ELECTRONIC CO LTD | unknown |