Parametric results for: e8-11 under Telecom and Datacom Connectors

Filter Your Search

31 - 40 of 1,202,968 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
6-641335-3
CommScope Inc
$0.1333 Yes Active 4 1 750 mA MALE CABLE GLASS FILLED POLYCARBONATE NOT SPECIFIED RJ CONNECTOR NO 500 kΩ 1 POLARIZED HOUSING e4 UL -10 °C 60 °C PLUG GOLD NOT SPECIFIED RECTANGULAR TELCOM, MODULAR NO NO LOCKING ONE GENERAL PURPOSE 50u inch IDC COMMSCOPE INC compliant
502578-0300
Molex
$0.1335 Yes Yes Active 3 1 CABLE POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED TELECOM AND DATACOM CONNECTOR UL PLUG NOT APPLICABLE NOT SPECIFIED RECTANGULAR BEIGE 0.059 inch LOCKING CRIMP 0.24 inch 0.339 inch 0.346 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex
7001-6P4C
SPC Multicomp
$0.1378 Yes Yes Active 4 MALE CABLE POLYCARBONATE GOLD TELECOM AND DATACOM CONNECTOR NO NO NO e4 NO PLUG GOLD COPPER ALLOY NO NO GENERAL PURPOSE SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30 ROHS COMPLIANT
95501-6649
Molex
$0.1394 Yes Yes Active 4 1.27 mm 20 mΩ 1.5 A FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT NO 19.5712 N 500 MΩ 1 20.016 N NO NO NO UL 94V-0 -40 °C 85 °C SPLIT BOARD LOCK JACK NOT SPECIFIED TELCOM, MODULAR NO BLACK NO LOCKING GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.453 inch 0.809 inch 0.52 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex
MTJ-445X1
Adam Technologies Inc
$0.1407 Yes Active RJ CONNECTOR ADAM TECH unknown Adam Tech
DS1107-WN0
Ningbo connfly electronic CO LTD
$0.1436 Contact Manufacturer 4 1 30 mΩ 1.5 A MALE CABLE POLYETHYLENE STEEL USB CONNECTOR 707VAC V NO 1 GΩ 1 POLARIZED HOUSING -30 °C 80 °C PLUG RECTANGULAR USB A NO WHITE NO LOCKING GENERAL PURPOSE FLASH inch NICKEL SOLDER 0.177 inch 1.055 inch 0.472 inch CONNFLY ELECTRONIC CO LTD unknown
AJP21A6413-120
METZ CONNECT USA
$0.1450 Yes Active 4 1 35 mΩ 2 A MALE 2000 Cycles CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT RJ CONNECTOR ROHS COMPLIANT 500VAC V NO 500 MΩ 1 24 AWG 26 AWG NO NO NO UL 94V-2 PLUG FLAT NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 30u inch WIRE 0.26 inch 0.485 inch 0.379 inch METZ CONNECT USA INC compliant EAR99 8536.69.40.30
AJP20A4413-120
METZ CONNECT USA
$0.1450 Yes Active 4 1 35 mΩ 2 A MALE 2000 Cycles CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT 500VAC V NO 500 MΩ 1 24 AWG 26 AWG NO NO NO UL 94V-2 PLUG FLAT NOT APPLICABLE NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 30u inch WIRE 0.26 inch 0.485 inch 0.298 inch METZ CONNECT USA INC compliant EAR99 8536.69.40.30
ZX62D-B-5PA5
Hirose Electric Co Ltd
$0.1516 Yes End Of Life NOT SPECIFIED TELECOM AND DATACOM CONNECTOR e4 Gold (Au) NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.30 Hirose
940-SP-3046
Bel Fuse
$0.1571 Yes Active 4 1 MALE 750 Cycles CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT, BULK PKG NO 1 NO NO NO UL 94V-0 -40 °C 85 °C PLUG NOT APPLICABLE NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 50u inch IDC 0.339 inch 0.525 inch 0.38 inch BEL FUSE INC compliant ROHS COMPLIANT